PP1 Series Pushbutton Switches

E-Switch offers push-pull switches for a variety of commercial applications

Image of E-Switch's PP1 Series Pushbutton Switches E-Switch's PP1 series pushbutton offers an array of features. It is rated at 16 A with 1 HP, and provides the option of either a long or short body. It features high tolerance for activation as a detector switch or door interlock switch. Push and pull activation is offered as an option, useful for manual maintenance technicians.

This switch has multiple actuators available in different heights to provide the exact switch you need for your application.

The PP1 series pushbutton switch is an ideal product for the commercial appliance, gaming, HVAC, and security markets. It can be found in air conditioning units, slot machines, washers and dryers, and security panels, among other applications.

Specifications
  • Electrical rating (cULus):
    • 16 A 125 VAC
    • 12 A 250 VAC
    • 1 HP 125/250 VAC
  • Temperature: 0°C to +85°C
  • Electrical life: 6,000 cycles (cULus)
  • Contact resistance: 50 mΩ maximum
Materials
  • Body: Polymide 6/6
  • Actuator: Polymide 6/6
  • Contacts: Silver alloy
  • Terminals: Silver-plated brass

PP1 Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Voltage Rating - ACAvailable Quantity
SWITCH SNAP ACTION SPDT 16A 125VPP1-EB7-1A2SWITCH SNAP ACTION SPDT 16A 125V16A (AC)125 V4867 - ImmediateView Details
SWITCH SNAP ACTION SPDT 16A 125VPP1-DT7-2B2SWITCH SNAP ACTION SPDT 16A 125V16A (AC)125 V2067 - ImmediateView Details
SWITCH SNAP ACTION SPDT 16A 125VPP1-ET7-2B2SWITCH SNAP ACTION SPDT 16A 125V16A (AC)125 V2124 - ImmediateView Details
SWITCH SNAP ACTION SPDT 16A 125VPP1-FB7-2D2SWITCH SNAP ACTION SPDT 16A 125V16A (AC)125 V0 - ImmediateView Details
SWITCH SNAP ACTION SPDT 16A 125VPP1-1T7-2B2SWITCH SNAP ACTION SPDT 16A 125V16A (AC)125 V0 - ImmediateView Details
SWITCH SNAP ACTION SPDT 16A 125VPP1-EB7-2A2SWITCH SNAP ACTION SPDT 16A 125V16A (AC)125 V0 - ImmediateView Details
SWITCHESPP1-1B7-2A2SWITCHES16A (AC)125 V0 - ImmediateView Details
SWITCH SNAP ACTION SPDT 16A 125VPP1-EB7-2D2SWITCH SNAP ACTION SPDT 16A 125V16A (AC)125 V0 - ImmediateView Details
SWITCH SNAP ACTION SPDT 16A 125VPP1-4B7-2D2SWITCH SNAP ACTION SPDT 16A 125V16A (AC)125 V0 - ImmediateView Details
SWITCH SNAP ACTION SPDT 16A 125VPP1-FB7-2B2SWITCH SNAP ACTION SPDT 16A 125V16A (AC)125 V0 - ImmediateView Details
SWITCH SNAP ACTION SPDT 16A 125VPP1-1B7-1A1SWITCH SNAP ACTION SPDT 16A 125V16A (AC)125 V0 - ImmediateView Details
SWITCH SNAP ACTION SPDT 16A 125VPP1-FT7-2B2SWITCH SNAP ACTION SPDT 16A 125V16A (AC)125 V0 - ImmediateView Details
SWITCH SNAP ACTION SPDT 16A 125VPP1-DB7-1A1SWITCH SNAP ACTION SPDT 16A 125V16A (AC)125 V0 - ImmediateView Details
SWITCH SNAP ACTION SPDT 16A 125VPP1-EB7-1A1SWITCH SNAP ACTION SPDT 16A 125V16A (AC)125 V0 - ImmediateView Details
SWITCH SNAP ACTION SPDT 16A 125VPP1-DB7-2A2SWITCH SNAP ACTION SPDT 16A 125V16A (AC)125 V0 - ImmediateView Details
SWITCH SNAP ACTION SPDT 16A 125VPP1-DB7-2B2SWITCH SNAP ACTION SPDT 16A 125V16A (AC)125 V0 - ImmediateView Details
Published: 2012-06-29