PV10 Series Anti-Vandal Switches

E-Switch’s PV10 series offers multiple LED color options, including several bicolor choices and illumination voltage options

Image of E-Switch's PV10 Series Anti-Vandal SwitchesE-Switch's PV10 series 40 mm anti-vandal switches provides a flat actuator, solder lug termination, and multiple switch functions. Available as non-illuminated or with the option of ring or dot pattern illumination, the PV10 series offers multiple LED color options, including several bicolor choices and illumination voltage options.

The PV10 series offers SPDT or DPDT contact arrangement options, mechanical life of 1,000,000 cycles, 2.8 mm travel, and provides moisture protection rating IP65.

Applications for the PV10 series anti-vandal switch include audio/visual equipment, security devices, industrial controls, kiosk panels, electrical houseware, and medical equipment as most common uses.

Features
  • Electrical rating: 2 A, 48 VDC
  • Mechanical life: 1,000,000 cycles
  • Electrical life: 50,000 cycles
  • Contact resistance: 50 mΩ max.
  • Insulation resistance: 1,000 MΩ @ 500 VDC
  • Dielectric strength: 2,000 VAC
  • Operating/storage temperature: -20°C to +55°C
  • Travel: 2.8 mm
  • Moisture protection: IP65
  • Contact arrangement: SPDT or DPDT
  • Actuation force: 6.5 N
  • Panel thickness: 1 mm to 5 mm
  • Hex nut torque: 0.6 Nm max.

PV10 Series Anti-Vandal Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH PB 4PST-2NO/2NC 2A 48VPV10F2V0SS-311SWITCH PB 4PST-2NO/2NC 2A 48V0 - Immediate$86.76View Details
SWITCH PB 4PST-2NO/2NC 2A 48VPV10F2V0SS-331SWITCH PB 4PST-2NO/2NC 2A 48V11 - Immediate$86.76View Details
SWITCH PB 4PST-2NO/2NC 2A 48VPV10F2V0SS-341SWITCH PB 4PST-2NO/2NC 2A 48V6 - Immediate$85.90View Details
SWITCH PB 4PST-2NO/2NC 2A 48VPV10F2U0SS-311SWITCH PB 4PST-2NO/2NC 2A 48V0 - Immediate$77.69View Details
SWITCH PB 4PST-2NO/2NC 2A 48VPV10F2U0SS-331SWITCH PB 4PST-2NO/2NC 2A 48V0 - Immediate$77.69View Details
SWITCH PB 4PST-2NO/2NC 2A 48VPV10F2U0SS-341SWITCH PB 4PST-2NO/2NC 2A 48V0 - Immediate$77.69View Details
Published: 2018-12-10