PVT4 Series Anti-Vandal Switch

E-Switch's PVT4 series anti-vandal switch provides a crisp tactile response when engaging the actuator

Image of E-Switch's PVT4 Series Anti-Vandal Switch E-Switch's PVT4 series' switch function is off-(on) momentary, SPST contact arrangement with an IP65 moisture protection rating. This PVT4 series offers ring lens style, and five LED illumination color options as well as three LED volt options of 6 V, 12 V, or 24 V.

The PVT4 series offers either two termination options, solder lug or wire leads (300 mm); 19 mm diameter panel cutout; and 490 gram actuation force. This switch has an electrical rating of 50 mA, 24 VDC, and provides 0.5 mm travel and an electrical life of 500,000 cycles.

Applications for the PVT4 series anti-vandal switch include consumer electronics, security devices, industrial controls, kiosk panels, electrical houseware, and medical equipment as the most common uses.

Features
  • Electrical rating: 50 mA, 24 VDC
  • Life expectancy: 500,000 cycles
  • Contact resistance: 50 mΩ max.
  • Insulation resistance: 1,000 MΩ min.
  • Dielectric strength: 250 VAC
  • Operating/storage temperature: -25°C to +55°C
  • Travel: 0.5 mm
  • Moisture protection: IP65
  • Contact arrangement: SPST
  • Actuation force: 490 grams
  • Panel thickness: 1 mm to 6 mm
  • Max. hex nut torque: 0.8 Nm

PVT4 Series Anti-Vandal Switch

ImageManufacturer Part NumberDescriptionIllumination Type, ColorIllumination Voltage (Nominal)Ingress ProtectionAvailable QuantityPriceView Details
SWITCH PB SPST .05A 24VPVT4FW4SS341SWITCH PB SPST .05A 24VLED, Blue2.8 VDCIP65 - Dust Tight, Water Resistant60 - Immediate$44.92View Details
SWITCH PB SPST .05A 24VPVT4FW4SS331SWITCH PB SPST .05A 24VLED, Green2.8 VDCIP65 - Dust Tight, Water Resistant719 - Immediate$44.92View Details
SWITCH PB SPST .05A 24VPVT4FW4SS311SWITCH PB SPST .05A 24VLED, Red1.8 VDCIP65 - Dust Tight, Water Resistant100 - Immediate$44.92View Details
SWITCH PB SPST-NO 50MA 24VPVT4FS4SS344SWITCH PB SPST-NO 50MA 24VLED, Blue12 VDCIP65 - Dust Tight, Water Resistant135 - Immediate$40.23View Details
SWITCH PB SPST-NO 50MA 24VPVT4FS4SS341SWITCH PB SPST-NO 50MA 24VLED, Blue2.8 VDCIP65 - Dust Tight, Water Resistant3289 - Immediate$40.23View Details
SWITCH PB SPST-NO 50MA 24VPVT4FS4SS334SWITCH PB SPST-NO 50MA 24VLED, Green12 VDCIP65 - Dust Tight, Water Resistant29 - Immediate$40.23View Details
SWITCH PB SPST-NO 50MA 24VPVT4FS4SS331SWITCH PB SPST-NO 50MA 24VLED, Green2.8 VDCIP65 - Dust Tight, Water Resistant105 - Immediate$40.23View Details
SWITCH PB SPST-NO 50MA 24VPVT4FS4SS314SWITCH PB SPST-NO 50MA 24VLED, Red12 VDCIP65 - Dust Tight, Water Resistant5 - Immediate$40.23View Details
SWITCH PB SPST-NO 50MA 24VPVT4FS4SS311SWITCH PB SPST-NO 50MA 24VLED, Red1.8 VDCIP65 - Dust Tight, Water Resistant0 - Immediate$40.23View Details
Published: 2018-07-17