TD1260 Series Detector Switch
The E-Switch TD1260 series miniature surface mount detector switch is compact and comes with J-lead terminals
E-Switch TD1260 series detector switch has a compact size and surface mount design with J-lead terminals. One key benefit is the switch’s angled toggle actuator, sharp detection feeling, an SPST contact arrangement, and only 2.50 mm of travel. This detector has a contact rating of 1 mA @ 5 VDC maximum and a long operating life of 50,000 cycles minimum.
The TD1260 comes with silver-plated contacts and is available in tape and reel packaging for efficiency and precision in component assembly. The circuit options for this detector switch are normally open or normally closed, while the operating and storage temperature is a robust -25°C to +55°C.
- Compact size
- Surface mount design
- SPST contact arrangement
- Sharp detection feeling
- J-lead terminals
- Contact rating: 1mA @ 5 VDC max.
- Contact resistance: 3 Ω max.
- Insulation resistance: 100 MΩ min. at 100 VDC
- Dielectric strength: 100 VAC for 1 minute
- Travel: 2.50 mm
- Operating/storage temperature: -25°C to +55°C
- Operating life: 50,000 cycles
- Operating force: 35 gf max.
- Contact arrangement: SPST
TD1260 Series Detector Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TD1260BGQJR | DETECTOR, SPST, 1mA, Surface Mou | 1870 - Immediate | $1.70 | View Details |