TL1017 Series Tactile Switches
E-Switch’s TL1017 compact SMT switches have a low profile that measures 1.50 mm x 3.00 mm x 2.50 mm
E-Switch’s TL1017 series surface mount tactile switches are versatile, with multiple options available. The switches are compact and provide a low profile, measuring 1.50 mm (H) x 3.00 mm (L) x 2.50 mm (W). Multiple options include with or without bosses, with or without ground termination, and actuation forces of 160 gf (red) or 260 gf (black). The electrical rating is 50 mA at 12 VDC with SPST off-(on) function, and the life expectancy is 200,000 cycles (160 gf) and 100,000 cycles (260 gf). The TL1017 series provides gullwing termination, silver contacts, low travel (0.15 mm ±0.1 mm), operating temperature of -20°C to +70°C, and storage temperature of -30°C to +80°C. Tape-and-reel packaging is available for automated assembly (3,000 pc/reel) to meet users’ manufacturing requirements. The TL1017 series tactile switches are versatile for applications such as audio/visual, computer peripherals, consumer electronics, medical equipment, telecommunications, and testing and instrumentation.
- Surface mount design
- Up to 200,000 cycle life expectancy
- Multiple actuation force options
- Mounting boss option
- Ground terminal option
- Tape-and-reel packaging
- Electrical rating: 50 mA, 12 VDC
- Contact resistance: 100 mΩ max. (initial)
- Operating temperature: -20°C to +70°C
- Insulation resistance: 100 MΩ min. at 500 VDC
- Dielectric strength: 250 VAC for 1 minute
- Storage temperature: -30°C to +80°C
- Travel: 0.15 mm ±0.1 mm
- Operating force: 160 gf, 260 gf
- Function: SPST, off-(on)
- Audio/visual
- Computer peripherals
- Consumer electronics
- Medical equipment
- Telecommunication
- Testing and instrumentation
TL1017 Series Tactile Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TL1017AAAF160QG | SWITCH TACTILE SPST-NO 0.05A 12V | 0 - Immediate | $0.99 | View Details |
![]() | ![]() | TL1017AAAF260QG | SWITCH TACTILE SPST-NO 0.05A 12V | 1455 - Immediate | $0.60 | View Details |
![]() | ![]() | TL1017AABF160QG | SWITCH TACTILE SPST-NO 0.05A 12V | 5112 - Immediate | $0.64 | View Details |
![]() | ![]() | TL1017AABF260QG | SWITCH TACTILE SPST-NO 0.05A 12V | 0 - Immediate | $0.35 | View Details |
![]() | ![]() | TL1017ABAF160QG | SWITCH TACTILE SPST-NO 0.05A 12V | 5654 - Immediate | $0.60 | View Details |
![]() | ![]() | TL1017ABAF260QG | SWITCH TACTILE SPST-NO 0.05A 12V | 0 - Immediate | $0.32 | View Details |
![]() | ![]() | TL1017ABBF160QG | SWITCH TACTILE SPST-NO 0.05A 12V | 0 - Immediate | $0.35 | View Details |
![]() | ![]() | TL1017ABBF260QG | SWITCH TACTILE SPST-NO 0.05A 12V | 2997 - Immediate | $0.64 | View Details |