TL2233 Series Pushbutton Switch
E-Switch's surface-mount pushbutton switch with momentary function features long electrical life and travel
E-Switch’s TL2233 series mid-size pushbutton switch measures 5.8 mm square x 7.9 mm high. It features long electrical life of 10,000 cycles, a DPDT contact arrangement, and robust PCB soldering pads for a secure connection, and is wave-solderable. The TL2233 series provides 100 mA at 30 VDC rating, 1.9 mm travel, and an actuation force of 250 gf ±80 gf. This pushbutton series is suitable for applications in audio/visual equipment, consumer electronics, vending machines, kiosks, medical equipment, and test and instrumentation equipment.
- Surface-mount design
- Long electrical life
- Momentary function
- Wave-solderable
- Electrical rating: 100 mA at 30 VDC
- Contact arrangement: DPDT
- Electrical life: 10,000 cycles
- Contact resistance: 100 mΩ max. initial
- Insulation resistance: 100 MΩ min. at 100 VDC
- Dielectric strength: 250 VAC for 1 minute
- Travel: 1.9 mm
- Actuation force: 250 gf ±80 gf
- Operating temperature range: -10°C to +60°C
TL2233 Series Pushbutton Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TL2233OA | SWITCH PB DPDT 0.1A 30V | 9051 - Immediate | $0.80 | View Details |