TL3301 Series Tact Switch

E-Switch's TL3301 series SMT tact switch offers low-profile designs

Image of E-Switch's TL3301 Series Tact SwitchE-Switch's TL3301 series is a 6 mm x 6 mm SMT tact switch. Designed for SMT applications, each model has different features ranging from low-profile designs to many actuator sizes and operating forces. Applications include telecommunications, consumer electronics, audio/visual, medical devices, testing/instrumentation, and computers/peripherals.

Specifications
  • Contact rating: 50 mA 12 VDC
  • Mechanical life: ≥100,000 cycles
  • Contact resistance: 100 mΩ maximum
  • Insulation resistance: 100 MΩ minimum
  • Dielectric strength: 250 VAC
  • Actuation force: 100 ± 50 gf; 160 ± 50 gf; 260  ± 50 gf

TL3301 Series Tact Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SWITCH TACTILE SPST-NO 0.05A 12VTL3301NF160QG-KRSWITCH TACTILE SPST-NO 0.05A 12V155436 - Immediate$0.46View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3301NF260QGSWITCH TACTILE SPST-NO 0.05A 12V31980 - Immediate$0.77View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3301SPF160QGSWITCH TACTILE SPST-NO 0.05A 12V70948 - Immediate$0.77View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3301SPF260QGSWITCH TACTILE SPST-NO 0.05A 12V17333 - Immediate$0.77View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3301AF160QGSWITCH TACTILE SPST-NO 0.05A 12V78587 - Immediate$0.62View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3301AF260QGSWITCH TACTILE SPST-NO 0.05A 12V42200 - Immediate$0.62View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3301AF160QJSWITCH TACTILE SPST-NO 0.05A 12V20597 - Immediate
29700 - Factory Stock
$0.88View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3301FF160QGSWITCH TACTILE SPST-NO 0.05A 12V35639 - Immediate$0.77View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3301NF160QJSWITCH TACTILE SPST-NO 0.05A 12V9207 - Immediate
34100 - Factory Stock
$0.90View Details
Published: 2015-05-14