TL3305 Series Ultraminiature SMT Tact Switch

E-Switch announces the TL3305 series ultraminiature SMT tact switch for use with wearable technology, telecommunications, and many other applications

Image of E-Switch's TL3305 SeriesE-Switch announces the TL3305 series ultraminiature SMT tact switch. It offers a mere 4.5 mm x 4.5 mm package size for any application design. It has a surface-mount termination and two operating forces to choose from with operating lifecycle up to 500,000. It also offers multiple actuator lengths from 3.8 mm to 7.0 mm.

Applications include wearable technology, telecommunications, consumer electronics, audio/visual, medical devices, testing/instrumentation, and computers/peripherals.

Specifications
  • Electrical rating: 50 mA at 12 VDC
  • Electrical life: 160 gf = 500,000 cycles, 250 gf = 200,000 cycles
  • Contact resistance: 100 mΩ (max)
  • Insulation resistance: 100 MΩ (min) at 100 VDC
  • Dielectric strength: 250 VAC for 1 min.
  • Operating temperature: -20°C to 70°C
  • Storage temperature: -30°C to 80°C
  • Operating force: 160 gf, 250 gf
  • Travel: 0.20 mm
  • Contact arrangement: SPST, normally open

TL3305 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3305CF260QGSWITCH TACTILE SPST-NO 0.05A 12V40788 - Immediate$0.37View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3305AF160QGSWITCH TACTILE SPST-NO 0.05A 12V14608 - Immediate$0.37View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3305BF260QGSWITCH TACTILE SPST-NO 0.05A 12V205790 - Immediate$0.37View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3305AF260QGSWITCH TACTILE SPST-NO 0.05A 12V56131 - Immediate$0.37View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3305BF160QGSWITCH TACTILE SPST-NO 0.05A 12V36807 - Immediate$0.37View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3305CF160QGSWITCH TACTILE SPST-NO 0.05A 12V4932 - Immediate$0.44View Details
TACT, 50MA, SPST-NO, SURFACE MOUTL3305CF100QGTACT, 50MA, SPST-NO, SURFACE MOU1574 - Immediate$0.40View Details
SWITCHESTL3305AF100QGSWITCHES0 - Immediate$0.21View Details
Published: 2016-01-18