TL3336 Series Right-Angle Tact Switch
E-Switch’s TL3336 series switch is rated IP67 for dust and moisture protection and provides up to 100,000 cycle life expectancy
E-Switch’s TL3336 series right-angle surface mount, side-actuated mid-size tact switch features robust PCB soldering pads for a secure connection. The TL3336 series is rated IP67 for dust and moisture protection and provides up to 100,000 cycle life expectancy. This tact switch has a contact arrangement of SPST, off-(on), features a soft black actuator that is 1.9 mm high, and provides 160 gf of operating force.
The TL3336 series switch provides a contact rating of 50 mA, 12 VDC, dielectric strength of 250 VAC for 1 minute, an operating temperature range of -20°C to +70°C, travel of 0.35 mm, and comes in tape and reel packaging.
This tact series is suitable for applications that require a rugged momentary action switch, such as audio/visual equipment, computer peripherals, computer electronics, medical equipment, telecommunication devices, and test and instrumentation equipment.
- Contact arrangement: SPST, off-(on)
- Contact rating: 12 VDC, 50 mA
- Contact resistance: 100 mΩ max. (initial)
- Insulation resistance: 100 MΩ min. at 100 VDC
- Dielectric strength: 250 VAC for 1 minute
- Electrical life: 100,000 cycles
- Operating temperature: -20°C to +70°C
- Operating force: 160 gf ±50 gf
- Travel: 0.35 mm
- Dust/moisture protection: IP67
- Bounce: 10 ms max
- 100,000 cycle life expectancy
- Tape and reel packaging
- IP67 ratings
- Right-angle surface mount design
- Audio/visual
- Computer peripherals
- Consumer electronics
- Instrumentation
- Medical equipment
- Telecommunications
TL3336 Series Right-Angle Tact Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TL3336AF160Q | SWITCH TACTILE SPST-NO 0.05A 12V | 13630 - Immediate | $0.79 | View Details |