TL6150 Series Tact Switches with IP67 Rating
E-Switch's tact switch series offers multiple actuator heights and operating force options
E-Switch's TL6150 tact series provides up to 5,000,000 cycle life expectancy in a 6.2 mm² footprint. This switch series features a soft rubber actuator available in two heights, 3.50 mm and 5.20 mm; offers termination options, Gull Wing or J Lead; and multiple force options indicated by actuator color:
- Brown - 160 gf ±50 gf (5,000,000 cycles)
- Red - 200 gf ±50 gf (500,000 cycles)
- Orange - 350 gf ±100 gf (300,000 cycles)
TL6150 Series Tact Switches
| Image | Manufacturer Part Number | Description | Actuator Length, Right Angle | Outline | Ingress Protection | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TL6150AF200QG | SWITCH TACTILE SPST-NO 0.05A 12V | - | 6.20mm x 6.20mm | IP67 - Dust Tight, Waterproof | 1147 - Immediate | $1.32 | View Details |
![]() | ![]() | TL6150AF160QG | SWITCH TACTILE SPST-NO 0.05A 12V | - | 6.20mm x 6.20mm | IP67 - Dust Tight, Waterproof | 2410 - Immediate | $1.19 | View Details |
![]() | ![]() | TL6150AF160QJ | SWITCH TACTILE SPST-NO 0.05A 12V | - | 6.20mm x 6.20mm | IP67 - Dust Tight, Waterproof | 1817 - Immediate | $1.19 | View Details |
![]() | ![]() | TL6150BF200QG | SWITCH TACTILE SPST-NO 0.05A 12V | - | 6.20mm x 6.20mm | IP67 - Dust Tight, Waterproof | 14797 - Immediate | $1.24 | View Details |
![]() | ![]() | TL6150BF160QG | SWITCH TACTILE SPST-NO 0.05A 12V | - | 6.20mm x 6.20mm | IP67 - Dust Tight, Waterproof | 1000 - Immediate | $1.35 | View Details |
![]() | ![]() | TL6150AF350QG | SWITCH TACTILE SPST-NO 0.05A 12V | - | 6.20mm x 6.20mm | IP67 - Dust Tight, Waterproof | 189 - Immediate | $1.35 | View Details |