TL6155 Series Right-Angle Tact Switch

E-Switch's tact switch is IP67 rated and can withstand a reflow process

Image of E-Switch's TL6155 Series Tact Switch E-Switch's TL6155 series right-angle through-hole tact switch can withstand a reflow process. It provides up to 300,000 cycle life expectancy in a 6.4 mm x 6.55 mm footprint and is rated IP67 for moisture and dust protection. This switch series features a soft orange rubber actuator 4 mm high and provides a 350 gf operating force. The TL6155 is suitable for audio/visual equipment, computer peripherals, computer electronics, medical equipment, telecommunication devices, and test and instrumentation equipment.

Features
  • Contact rating: 50 mA, 32 VDC
  • Electrical life: 300,000 cycles
  • Contact resistance: 100 mΩ max. (initial)
  • Insulation resistance: 10 MΩ min. at 100 VDC
  • Dielectric strength: 250 VAC for 1 minute
  • Operating temperature range: -40°C to +85°C
  • Operating force: 350 gf ±100 gf (300,000 cycles)
  • Travel: 0.5 mm
  • Dust/moisture protection rating: IP67
  • Function: SPST, Off-(On)

TL6155 Series Tact Switch

ImageManufacturer Part NumberDescriptionSwitch FunctionContact Rating @ VoltageActuator TypeAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.05A 32VTL6155AF350QSWITCH TACTILE SPST-NO 0.05A 32VOff-Mom0.05A @ 32VDCStandard458 - Immediate$1.53View Details
Published: 2021-05-12