TL6300 Series Tact Switch
E-Switch's tact switches provide a sharp tactile response and have an ingress protection rating of IP67
E-Switch's TL6300 series PCB mount tact switches offer a 10,000,000-cycle life expectancy. Measuring 12 mm x 12 mm x 7.30 mm profile from its base, the TL6300 series tact switch provides SPST contact arrangement, 50 mA at 12 VDC contact rating, actuation force of 260 gf, and 0.3 mm travel. Providing a sharp tactile response, the TL6300 series is rated IP67 ingress protection.
- Contact arrangements: SPST
- Contact rating: 50 mA at 12 VDC
- Contact resistance: 100 mΩ max initial
- Insulation resistance: 100 MΩ at 100 VDC
- Dielectric strength: 250 VRMS
- Electrical life: 10,000,000 cycles
- Operating temperature: -40°C to +90°C
- Storage temperature: -40°C to +90°C
- Travel: 0.3 mm
- Actuation force: 260 gf
- Moisture protection: IP67 ingress
- Bounce: 10 ms max
- Audio/visual equipment
- Computer peripherals
- Consumer electronics
- Instrumentation
- Security devices
- Medical equipment
TL6300 Series Tact Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TL6300AF260QP | SWITCH TACTILE SPST-NO 0.05A 12V | 11959 - Immediate | $0.66 | View Details |