TL6400 Series Miniature Tactile Switches
E-Switch's tactile switches are offered in actuator heights of 4.30 mm or 5.0 mm
E-Switch's TL6400 tactile series of miniature surface-mount switches provide two actuator heights (4.30 mm or 5.0 mm) with a tactile response. Rated IP67 for dust and moisture protection, the TL6400 series provides J-bend termination, 160 gf (black) or 260 gf (white) operating force options, and up to a 50,000 cycle life expectancy in a 6.00 mm x 3.50 mm footprint. Additional features include SPST off-(on) function, 50 mA, 12 VDC contact rating, a dielectric strength of 250 VAC for 1 minute, an operating and storage temperature range from -40°C to +85°C, travel of 0.15 mm ±0.10 mm, and comes in tape-and-reel packaging. This tactile series is suitable for audio/visual equipment, computer peripherals, computer electronics, medical equipment, telecommunication devices, and test and instrumentation equipment.
- Surface-mount PC board design
- Up to 50,000 cycle life expectancy
- Multiple actuator height options: 4.3 mm and 5.0 mm
- Multiple actuation force options: 160 gf and 260 gf
- Tape-and-reel packaging
- IP67 rated
TL6400 Series Miniature Tactile Switches
| Image | Manufacturer Part Number | Description | Actuator Length, Right Angle | Ingress Protection | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TL6400AF160QJ | SWITCH TACTILE SPST-NO 0.05A 12V | - | IP67 - Dust Tight, Waterproof | 7719 - Immediate | $1.33 | View Details | |
![]() | ![]() | TL6400AF260QJ | SWITCH TACTILE SPST-NO 0.05A 12V | - | IP67 - Dust Tight, Waterproof | 10800 - Immediate | $1.33 | View Details | |
![]() | ![]() | TL6400BF160QJ | SWITCH TACTILE SPST-NO 0.05A 12V | - | IP67 - Dust Tight, Waterproof | 1157 - Immediate | $1.44 | View Details | |
![]() | ![]() | TL6400BF260QJ | SWITCH TACTILE SPST-NO 0.05A 12V | - | IP67 - Dust Tight, Waterproof | 9921 - Immediate | $1.44 | View Details |