TL9100 Series Soft Touch SMT Tact Switch

E-Switch presents a tact switch that offers a soft touch tactile feel in a surface-mount design

Image of E-Switch TL9100 Series Soft Touch SMT Tact SwitchE-Switch announces the TL9100 series tact switch. The TL9100 series tact switch offers a soft touch tactile feel in a surface-mount design. It is SPST and offers a choice of 200 or 350 operating force options. This tact switch has a contact rating of 50 mA at 12 VDC and a travel of 1.30 mm.

Applications for this tact switch include audio/visual, telecommunications, computer peripherals, consumer electronics, instrumentation, handheld devices, and more.

Specifications
  • Contact rating: 50 mA at 12 VDC
  • Electrical life: 100,000 at 200 gf; 30,000 at 350 gf
  • Contact resistance: 100 mΩ (max)
  • Insulation resistance: 100 MΩ at 500 VDC
  • Dielectric strength: 300 VAC for 1 minute
  • Operating temperature: -40°C to +85°C
  • Storage temperature: -40°C to +85°C
  • Travel: 1.30 mm
  • Contact arrangement: SPST
  • Actuation force: 200 gf; 350 gf

Video: TL9100 Series Soft Touch SMT Tact Switch

TL9100 Series Soft Touch SMT Tact Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.05A 12VTL9100AF200QSWITCH TACTILE SPST-NO 0.05A 12V2360 - Immediate$2.70View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL9100AF350QSWITCH TACTILE SPST-NO 0.05A 12V1912 - Immediate
1800 - Factory Stock
$2.78View Details
Published: 2017-06-16