Hydraulic Magnetic Miniature Circuit Breakers (MCB) - 4231 Series

E-T-A's 4231 series features a trip mechanism that responds quickly and provides physical contact isolation

Image of E-T-A’s Hydraulic Magnetic Miniature Circuit Breakers(MCB) - 4231 SeriesE-T-A’s 4231 series is a hydraulic-magnetic MCB for hazardous locations where combustible materials are present, and high voltage equipment protection is required. The series meets safety standards in accordance with UL1077, CSA22.2, and UL Class I Division 2, Groups A, B, C, and D. The hydraulic-magnetic MCB's trip mechanism can respond extremely fast and provides genuine physical contact isolation. The magnetic trip ensures disconnection of the faulty circuit in the event of short circuit nearly without delay, but also in the event of low overloads.

Features
  • Voltage rating: 120 AC
  • Interrupting capacity: 1000 A (AC and DC)
  • Mounting method: DIN rail mounting
  • Actuation: toggle/baton
  • Certificates: Class I Div. 2 GP: A, B, C, D, ISA 12.12.01-2015, CSA C22.2 No. 213, and No. 235-04 - UL 1077
Applications
  • Automation
  • Chemicals, oil, and gas
  • Agricultural processing and storage
  • Saw mill production

Hydraulic Magnetic Miniature Circuit Breakers (MCB) - 4231 Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Available QuantityPriceView Details
CIR BRKR MAG-HYDR 120VAC 5A4231-T110-K0F2H-5ACIR BRKR MAG-HYDR 120VAC 5A5A0 - Immediate$576.10View Details
CIR BRKR MAG-HYDR 120VAC 10A4231-T110-K0F2H-10ACIR BRKR MAG-HYDR 120VAC 10A10A0 - Immediate$576.10View Details
CIR BRKR MAG-HYDR 120VAC 15A4231-T110-K0F2H-15ACIR BRKR MAG-HYDR 120VAC 15A15A0 - Immediate$576.10View Details
CIR BRKR MAG-HYDR 50VDC 15A4231-T110-K0F1H-15ACIR BRKR MAG-HYDR 50VDC 15A15A0 - Immediate$576.10View Details
CIR BRKR MAG-HYDR 120VAC 1A4231-T110-K0F2H-1ACIR BRKR MAG-HYDR 120VAC 1A1A0 - Immediate$590.64View Details
Published: 2019-01-14