Series 82 Pushbutton Switches

EAO’s Series 82 switches have more than 400,000 possible configurations for the IP67 rated anti-vandal product series

Image of EAO's Series 82EAO’s Series 82 has been engineered from the inside out for extra strength, versatility, and style. They are tough enough to resist harsh, aggressive industrial use and yet elegant enough to fit today’s stylish, ergonomic commercial environments. Featuring an all-metal front, IK10 shock protection, and IP67 sealing, they are now one of the most durable and rugged pushbuttons on the market. Even extreme temperature fluctuations from -30°C to +70°C (-22°F to +158°F) and humidity up 85% will not affect its reliable operation. Control panel designers can now achieve the aesthetics they desire through a wide choice of sizes, lens profiles, illumination styles, and finishes.

Features

  • 16 mm, 19 mm, and 22.5 mm diameter industry-standard mounting hole sizes
  • Momentary or maintained switch action
  • Capability to handle up to 5 A, 250 VAC
  • Sunlight readable LED illumination in either dot or ring style versions
  • Smooth tactile feel
  • Flat, raised, or convex lens shapes
  • Oil and watertight to meet IP67 requirements and vandal resistant to IK10 standard

16 mm Pushbutton Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH PUSHBUTTON SPDT 3A 240V82-4151.1000SWITCH PUSHBUTTON SPDT 3A 240V104 - Immediate$30.89View Details
SWITCH PUSHBUTTON SPDT 3A 240V82-4151.1113SWITCH PUSHBUTTON SPDT 3A 240V16 - Immediate$38.75View Details
SWITCH PUSHBUTTON SPDT 3A 240V82-4151.1114SWITCH PUSHBUTTON SPDT 3A 240V19 - Immediate$38.75View Details
SWITCH PUSHBUTTON SPDT 3A 240V82-4151.1123SWITCH PUSHBUTTON SPDT 3A 240V87 - Immediate$38.75View Details
SWITCH PUSHBUTTON SPDT 3A 240V82-4151.1124SWITCH PUSHBUTTON SPDT 3A 240V109 - Immediate$38.75View Details

19 mm Pushbutton Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH PUSHBUTTON SPDT 3A 240V82-5151.1000SWITCH PUSHBUTTON SPDT 3A 240V1404 - Immediate$32.23View Details
SWITCH PUSHBUTTON SPDT 3A 240V82-5151.1113SWITCH PUSHBUTTON SPDT 3A 240V60 - Immediate$40.43View Details
SWITCH PUSHBUTTON SPDT 3A 240V82-5151.1114SWITCH PUSHBUTTON SPDT 3A 240V130 - Immediate$40.43View Details
SWITCH PUSHBUTTON SPDT 3A 240V82-5151.1123SWITCH PUSHBUTTON SPDT 3A 240V28 - Immediate$40.43View Details
SWITCH PUSHBUTTON SPDT 3A 240V82-5151.1124SWITCH PUSHBUTTON SPDT 3A 240V69 - Immediate$40.43View Details

22 mm Pushbutton Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH PUSHBUTTON SPDT 3A 240V82-6151.1000SWITCH PUSHBUTTON SPDT 3A 240V296 - Immediate$36.36View Details
SWITCH PUSHBUTTON SPDT 3A 240V82-6151.1113SWITCH PUSHBUTTON SPDT 3A 240V47 - Immediate$44.87View Details
SWITCH PUSHBUTTON SPDT 3A 240V82-6151.1114SWITCH PUSHBUTTON SPDT 3A 240V94 - Immediate$44.87View Details
SWITCH PUSHBUTTON SPDT 3A 240V82-6151.1123SWITCH PUSHBUTTON SPDT 3A 240V5 - Immediate$44.87View Details
SWITCH PUSHBUTTON SPDT 3A 240V82-6151.1123.B002SWITCH PUSHBUTTON SPDT 3A 240V37 - Immediate$54.72View Details
Updated: 2020-03-02
Published: 2018-09-04