ESD Cone Top Bottles

Menda/EasyBraid's LDPE durAstatic® cone top bottles embedded with long-lasting dissipative properties

Image of Menda/EasyBraid's ESD Cone Top BottlesMenda/EasyBraid's ESD safe cone top bottles provide controlled delivery of solvents, cleaners, water, or other compatible liquids at the workstation. These low-density polyethylene (LDPE) cone top bottles are embedded with long-lasting dissipative properties and are available in blue or yellow, sizes 8 oz or 16 oz bottles. MENDA offers non-printed options as well as custom printing capabilities.

Features

  • LDPE durAstatic cone bottles
  • Safe to use around static sensitive components with long-lasting dissipative properties: Rtt: 1 x 104 to <1 x="">11 ohms tested per ANSI/ESD STM11.12
  • No migratory additives - reduces the chance for contamination from the bottle
  • Embossed with ESD protective symbol
  • Available in yellow or blue, sizes 8 oz or 16 oz bottles
  • Made in the United States of America

Applications

  • Used to provide controlled delivery of solvents, cleaners, water, or other compatible liquids

ESD Cone Top Bottles

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
8 OZ BLUE DURASTATIC CONE TOP BO357578 OZ BLUE DURASTATIC CONE TOP BO32 - Immediate$19.20View Details
8 OZ YELLOW DURASTATIC CONE TOP357568 OZ YELLOW DURASTATIC CONE TOP2 - Immediate$19.20View Details
16 OZ YELLOW DURASTATIC CONE TOP3575816 OZ YELLOW DURASTATIC CONE TOP91 - Immediate$21.69View Details
16 OZ BLUE DURASTATIC CONE TOP B3575916 OZ BLUE DURASTATIC CONE TOP B10 - Immediate$21.69View Details
Published: 2021-03-15