One Step OS™
Easy Braid offers One Step OS™ desoldering braid
Easy Braid's wick products are made using ultra-fine, oxide-free copper braided into a weave configuration which maximizes thermal conduction and solder retention.
Every precaution is taken to ensure that the braid remains oxide-free until it is coated through our proprietary flux process. Our closed weave design requires less time for desoldering, thus minimizing lifted pads and thermal damage and absorbing up to 30% more solder mass. This enables an operator to get on and off a connection quickly, using less wick to accomplish the task.
Features and Benefits
- Oxide-free clean copper
- More strands of copper (more surface area) per square inch
- Flux residue remaining on board does not need to be cleaned
- To be used in conjunction with processes using RMA type no-clean fluxes; conforms to the requirements of ANSI/J-STD-004, Type LO
- High SIR - conforming to Bellcore specification GR-78-CORE (TR-TSY-000078), and IPC Test Method III
- Available in static dissipative spools in compliance with the ESD Association Standard (Mil. Standard 2000 and ANSI/ESD S2020)
- Manufactured under SPC guidelines
- Cleaned and manufactured utilizing the latest technology in environmentally friendly chemicals and processes
- Available in 5, 10, 25, and 100 foot lengths
One Step OS
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | OS-C-5 | DESOLDER BRAID NO-CLN 0.075" 5' | 0 - Immediate | $4.14 | View Details |
![]() | ![]() | OS-D-5 | DESOLDER BRAID NO-CLN 0.1" 5' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | OS-B-5 | DESOLDER BRAID NO-CLN 0.05" 5' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | OS-A-500 | DESOLDR BRAID NO-CLN 0.025" 500' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | OS-B-500 | DESOLDER BRAID NO-CLN 0.05" 500' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | OS-C-500 | DESOLDR BRAID NO-CLN 0.075" 500' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | OS-D-500 | DESOLDER BRAID NO-CLN 0.1" 500' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | OS-E-500 | DESOLDR BRAID NO-CLN 0.125" 500' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | OS-E-5 | DESOLDER BRAID NO-CLN 0.125" 5' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | OS-A-5 | DESOLDER BRAID NO-CLN 0.025" 5' | 0 - Immediate | See Page for Pricing | View Details |