Automotive Multilayer Varistors - AMLV Series

Eaton’s varistors are designed to suppress a variety of transient events and are available in seven footprint options

Image of Eaton Automotive Multilayer Varistors – AMLV SeriesEaton's AMLV multilayer varistors are transient voltage surge (TVS) suppression and designed to suppress a variety of transient events. They meet IEC 61000-4-2 and other standards used for electromagnetic compliance. They are available in a variety of voltage ranges to provide high-reliability protection in various automotive electrical control unit (ECU) applications and automotive bus systems like LIN, CAN, CAN-FD, and FlexRay requiring AEC-Q200 qualification.

Features
  • AEC-Q200 qualified
  • Seven compact footprint options (metric): 0402 (1005), 0603 (1608), 0805 (2012), 1206 (3216), 1210 (3225), 1812 (4532), and 2220 (5750)
  • Working voltage: 5.5 VDC to 56 VDC and 4.0 VAC to 40 VAC
  • Bi-directional
  • Peak current: (8/20 μs) up to 1,200 A
  • Multilayer construction is suited for high-reliability automotive applications
  • V-jump and load-dump protection
Applications
  • Various automotive electrical control unit (ECU) applications
  • Automotive bus systems (LIN, CAN, CAN-FD, FlexRay)
  • Advanced driver assistance system (ADAS)
  • In-vehicle infotainment system (IVI)
  • Seat motor circuit
  • LED drivers/LED lamps
  • Keyless entry
  • Bluetooth
  • Wiper motors
  • Door control modules

Resources

Updated: 2022-06-08

Automotive MLV - 0402 Size

ImageManufacturer Part NumberDescriptionVaristor Voltage (Min)Varistor Voltage (Max)Available QuantityPriceView Details
VARISTOR 11V 4A 0402AMLV04V05C033VARISTOR 11V 4A 04028.8 V13.2 V16417 - Immediate$0.27View Details
VARISTOR 25V 2A 0402AMLV04V18C012VARISTOR 25V 2A 040222 V28 V9991 - Immediate$0.33View Details
VARISTOR 11V 10A 0402AMLV04V05C090VARISTOR 11V 10A 04028.8 V13.2 V19897 - Immediate$0.27View Details
VARISTOR 25V 20A 0402AMLV04V18C040VARISTOR 25V 20A 040222 V28 V10075 - Immediate$0.37View Details

Automotive MLV - 0603 Size

ImageManufacturer Part NumberDescriptionVaristor Voltage (Min)Varistor Voltage (Max)Available QuantityPriceView Details
VARISTOR 61V 5A 0603AMLV06V32C010VARISTOR 61V 5A 060351.9 V70.1 V7504 - Immediate$0.29View Details
VARISTOR 26.5V 2A 0603AMLV06V18C012VARISTOR 26.5V 2A 060323 V30 V50 - Immediate$0.35View Details
VARISTOR 13.5V 30A 0603AMLV06V09C490VARISTOR 13.5V 30A 060311 V16 V3946 - Immediate$0.35View Details
VARISTOR 34.5V 30A 0603AMLV06V26C110VARISTOR 34.5V 30A 060331 V38 V3845 - Immediate$0.35View Details

Automotive MLV - 0805 Size

ImageManufacturer Part NumberDescriptionVaristor Voltage (Min)Varistor Voltage (Max)Available QuantityPriceView Details
VARISTOR 33V 80A 0805AMLV08V26C500VARISTOR 33V 80A 080529.7 V36.3 V2901 - Immediate$0.64View Details
VARISTOR 25.5V 120A 0805AMLV08V18C650VARISTOR 25.5V 120A 080523 V28 V3456 - Immediate$0.62View Details
VARISTOR 39V 80A 0805AMLV08V31C250VARISTOR 39V 80A 080535.1 V42.9 V1744 - Immediate$0.64View Details
VARISTOR 24V 120A 0805AMLV08V16C650VARISTOR 24V 120A 080521.6 V26.4 V6965 - Immediate$0.64View Details

Automotive MLV - 1206 Size

ImageManufacturer Part NumberDescriptionVaristor Voltage (Min)Varistor Voltage (Max)Available QuantityPriceView Details
VARISTOR 62V 100A 1206AMLV12V48C270VARISTOR 62V 100A 120655.8 V68.2 V2369 - Immediate$0.84View Details
VARISTOR 47V 200A 1206AMLV12V34C550VARISTOR 47V 200A 120642.3 V51.7 V4920 - Immediate$0.69View Details
VARISTOR 33V 200A 1206AMLV12V26C800VARISTOR 33V 200A 120629.7 V36.3 V2649 - Immediate$0.84View Details
VARISTOR 68V 100A 1206AMLV12V56C250VARISTOR 68V 100A 120661.2 V74.8 V4970 - Immediate$0.69View Details
VARISTOR 25.5V 150A 1206AMLV12V18C1000VARISTOR 25.5V 150A 120622.95 V28.05 V5000 - Immediate$1.83View Details

Automotive MLV - 1210 Size

ImageManufacturer Part NumberDescriptionVaristor Voltage (Min)Varistor Voltage (Max)Available QuantityPriceView Details
VARISTOR 56V 250A 1210AMLV13V45C600VARISTOR 56V 250A 121050.4 V61.6 V4966 - Immediate$1.17View Details
VARISTOR 39V 300A 1210AMLV13V31C1200VARISTOR 39V 300A 121035.1 V42.9 V4481 - Immediate$1.68View Details
VARISTOR 33V 400A 1210AMLV13V26C1500VARISTOR 33V 400A 121029.7 V36.3 V4675 - Immediate$1.68View Details
VARISTOR 47V 300A 1210AMLV13V34C1100VARISTOR 47V 300A 121042.3 V51.7 V0 - Immediate
7500 - Marketplace
$3.09View Details
VARISTOR 25.5V 500A 1210AMLV13V18C3100VARISTOR 25.5V 500A 121022.95 V28.05 V5000 - Immediate$1.94View Details

Automotive MLV - 1812 Size

ImageManufacturer Part NumberDescriptionVaristor Voltage (Min)Varistor Voltage (Max)Available QuantityPriceView Details
VARISTOR 39V 600A 1812AMLV18V30C1700VARISTOR 39V 600A 181235 V43 V1955 - Immediate$2.61View Details
VARISTOR 33V 800A 1812AMLV18V26C3200VARISTOR 33V 800A 181229.7 V36.3 V1989 - Immediate$2.50View Details
VARISTOR 24V 800A 1812AMLV18V16C4500VARISTOR 24V 800A 181221.6 V26.4 V0 - Immediate
8000 - Marketplace
$4.97View Details

Automotive MLV - 2220 Size

ImageManufacturer Part NumberDescriptionVaristor Voltage (Min)Varistor Voltage (Max)Available QuantityPriceView Details
VARISTOR 47V 1KA 2220AMLV22V38C3000VARISTOR 47V 1KA 222042.3 V51.7 V1364 - Immediate$4.91View Details
VARISTOR 47V 1.2KA 2220AMLV22V34C6500VARISTOR 47V 1.2KA 222042.3 V51.7 V850 - Immediate$6.76View Details
VARISTOR 24V 1.2KA 2220AMLV22V16C20000VARISTOR 24V 1.2KA 222021.6 V26.4 V1582 - Immediate$6.70View Details
Published: 2021-12-15