High-Current Shunt Resistors - CHSA Series

Eaton Electronics' shunts provide simple and linear current measurement for high-power applications

Image of Eaton’s Electronics' High Current Shunt Resistors – CHSA SeriesEaton’s Electronics' high-current shunts offer the benefit of simple and linear current measurement in high-power applications. The CHSA series are compact and low-profile resistive-based solutions with power ratings up to 15 W and resistances down to 0.1 mΩ and up to 5 mΩ. They are offered in three footprints from 2512 (6432 metric) to 5931 (15076 metric) EIA. The CHSA series’ construction allows for low inductance (<0.1 µH), and all are AEC-Q200 qualified.

Features
  • AEC-Q200 compliant
  • Operating temperature: -55°C to +170°C
  • Resistance tolerance: ±1%
  • Ultra-low and stable resistance
Applications
  • Electronic power steering (EPS) modules
  • DC/DC converters, including automotive
  • ADAS SDE systems
  • 48 V IBSG inverters
  • Body control modules
  • Automotive on-board chargers (OBC)
  • Brushless DC (BLDC) motor control
  • E-fuse and circuit breaker input
  • High-voltage EV inverters

High-Current Shunt Resistors - CHSA Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES 0.0003 OHM 1% 6W 2512CHSA2512R0003FRES 0.0003 OHM 1% 6W 25120 - Immediate
4000 - Marketplace
$2.69View Details
RES 0.0005 OHM 1% 6W 2512CHSA2512R0005FRES 0.0005 OHM 1% 6W 25124876 - Immediate$2.50View Details
RES 0.001 OHM 1% 5W 2512CHSA2512R0010FRES 0.001 OHM 1% 5W 25126050 - Immediate$2.48View Details
RES 0.0003 OHM 1% 10W 3920CHSA3920R0003FRES 0.0003 OHM 1% 10W 39207426 - Immediate$3.12View Details
RES 0.0005 OHM 1% 9W 3920CHSA3920R0005FRES 0.0005 OHM 1% 9W 39205298 - Immediate$3.09View Details
RES 0.001 OHM 1% 8W 3920CHSA3920R0010FRES 0.001 OHM 1% 8W 39202619 - Immediate$2.94View Details
RES 0.002 OHM 1% 6W 3920CHSA3920R0020FRES 0.002 OHM 1% 6W 39202602 - Immediate$3.56View Details
RES 0.0002 OHM 1% 15W 5930CHSA5930R0002FRES 0.0002 OHM 1% 15W 5930942 - Immediate$3.32View Details
RES 0.0005 OHM 1% 10W 5930CHSA5930R0005FRES 0.0005 OHM 1% 10W 59302244 - Immediate$3.14View Details
RES 0.001 OHM 1% 9W 5930CHSA5930R0010FRES 0.001 OHM 1% 9W 59302845 - Immediate$3.82View Details
Published: 2022-12-09