Expanded SMD Sizes, Resettable PTC Fuses – PTS series
Eaton Bussmann® PTC resettable fuse for overcurrent and overtemperature protection
Eaton Bussmann series has expanded package sizes from 0603 to 1812. These PTC resettable fuses are suited for protecting applications sensitive to high ambient operating temperatures or subject to frequent overcurrent conditions. PTCs operate as a positive temperature coefficient device. High temperatures and excessive current will cause the device resistance to increase until it limits the unsafe current level.
Upon reaching the designated temperature/current limit, the PTC will effectively "open" the circuit to provide protection from the overcurrent or elevated ambient temperature condition. Once the fault is removed or the ambient temperature cools, the PTC will automatically "reset" and conduct safe current levels again, allowing current to flow through the circuit.
- Fast trip times and resettable protection
- Overcurrent and over temperature protection
- Low resistance
- Wide range of current (Ihold) and voltage (Vmax) offerings
- Medical equipment
- Industrial power and transmission
- Telecommunications and networking
- Computer and peripherals
- Consumer and automotive electronics
PTS1206 Series
| Image | Manufacturer Part Number | Description | Current - Hold (Ih) (Max) | Current - Trip (It) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PTS120630V016 | PTC RESET FUSE 30V 160MA 1206 | 160 mA | 370 mA | 27584 - Immediate | $0.33 | View Details |
![]() | ![]() | PTS120660V010 | PTC RESET FUSE 60V 100MA 1206 | 100 mA | 250 mA | 13938 - Immediate | $0.33 | View Details |
![]() | ![]() | PTS120624V020 | PTC RESET FUSE 24V 200MA 1206 | 200 mA | 420 mA | 24115 - Immediate | $0.33 | View Details |
![]() | ![]() | PTS120630V012 | PTC RESET FUSE 30V 120MA 1206 | 120 mA | 290 mA | 14988 - Immediate | $0.33 | View Details |
![]() | ![]() | PTS12066V050 | PTC RESET FUSE 6V 500MA 1206 | 500 mA | 1 A | 11689 - Immediate | $0.33 | View Details |
PTS1812 Series
| Image | Manufacturer Part Number | Description | Current - Hold (Ih) (Max) | Current - Trip (It) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PTS181224V150 | PTC RESET FUSE 24V 1.5A 1812 | 1.5 A | 3 A | 27833 - Immediate | $0.42 | View Details |
![]() | ![]() | PTS181230V010 | PTC RESET FUSE 30V 100MA 1812 | 100 mA | 300 mA | 1462 - Immediate | $0.33 | View Details |
![]() | ![]() | PTS181260V014 | PTC RESET FUSE 60V 140MA 1812 | 140 mA | 340 mA | 7140 - Immediate | $0.35 | View Details |
![]() | ![]() | PTS181216V050 | PTC RESET FUSE 16V 500MA 1812 | 500 mA | 1 A | 5047 - Immediate | $0.47 | View Details |
![]() | ![]() | PTS18128V110 | PTC RESET FUSE 8V 1.1A 1812 | 1.1 A | 2.2 A | 2812 - Immediate | $0.47 | View Details |