Ultra-High Supercapacitors 3000 F to 3400 F, 2.7 V to 3.0 V - XL60 Series
Eaton's XL60 series supercapacitor cells offer high energy and power in a standardized form factor
Eaton's supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with high-performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications. The XL60 series supercapacitor cells provides high-energy and power in a standardized form factor. The terminal design is optimized for high reliability and low contact resistance.
- Long-life energy storage, up to 20 years
- Ultra-low-ESR for very-high-power density
- Wide operating temperature range
- Maintenance-free
- High reliability, green solution
- Cost-effective backup power and large energy recapture
- Low operating costs
- High efficiency (>98%) under broad environmental conditions
- Backup power
- Peak power shaving, pulse power
- Engine starting
- Energy capture and reuse (hybrids) for automotive, trucks, mining, construction, equipment, and cranes
- Factory and warehouse automation
XL60 Series 3000 F 2.7 V Ultra-High Supercapacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | XL60-2R7308T-R | CAP 3000F 0% +20% 2.7V CHAS MNT | 291 - Immediate | $141.82 | View Details |
![]() | ![]() | XL60-2R7308W-R | CAP 3000F 0% +20% 2.7V CHAS MT | 20 - Immediate 15 - Marketplace | $141.82 | View Details |
XL60 Series 3400 F 2.85 V Ultra-High Supercapacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | XL60-2R9348T-R | CAP 3400F 2.85V SCREW TERM | 18 - Immediate | $203.54 | View Details |
![]() | ![]() | XL60-2R9348W-R | CAP 3400F 2.85V BUTTON | 7 - Immediate 58 - Marketplace | $169.02 | View Details |
XL60 Series 3000 F 3.00 V Ultra-High Supercapacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | XL60-3R0308T-R | CAP 3V 3000F THREAD | 18 - Immediate | $178.40 | View Details |