XV Series Supercapacitors

XV series supercapacitors enable high reliability applications

Image of Eaton's XV Series Supercapacitors Eaton supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications. Effective operation ranges from a few micro-amps for several days to several amps for milliseconds.

Features
  • Operating temperature range: -40°C to +65°C (+85°C with voltage derating)
  • Working voltage: 2.7 V
  • Capacitance tolerance -5% to +10%
  • Ultra-low ESR for high power density
  • UL recognized
Applications
  • Hybrid battery or fuel cell systems
  • High pulse current applications
  • UPS / hold up power

XV Series Supercapacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP 300F -5% +10% 2.7V T/HXV3550-2R7307-RCAP 300F -5% +10% 2.7V T/H2417 - Immediate$25.05View Details
CAP 400F -5% +10% 2.7V T/HXV3560-2R7407-RCAP 400F -5% +10% 2.7V T/H0 - Immediate
211 - Marketplace
$28.74View Details
CAP 600F -5% +10% 2.7V T/HXV3585-2R7607-RCAP 600F -5% +10% 2.7V T/H26 - Immediate$41.16View Details
Published: 2013-02-26