Capacitors for AC Multi-Speed Blowers

ebm-papst Inc.'s motor-run capacitors to operate permanent split capacitor (PSC) type AC motors

Image of emb-papst's Capacitors for AC Multi-Speed BlowersFan and motor company ebm-papst's permanent split capacitor (PSC) type AC motors require a properly sized motor-run capacitor to operate. It is also possible to make any ebm-papst blower with a PSC motor a multi-speed blower by adding a second or third capacitor. Actual capacitor value and rpm achieved are dependent on the nature of each application.

  • 450-20-xxxx cap specifications:  440 VAC rating; UL, CCSA, VDE approvals; oil filled; -25ºC to +85ºC temperature rating; aluminum housing; four-blade .25" quick-connect terminals; M8 x 12 mm mounting stud
  • xxxx(x)-4-7320 cap specifications:  400 VAC rated; lead wire connection; VDE approval only; -25ºC to +85ºC temperature rating; plastic or aluminum housing; 30,000 hours of life

450-20-xxxx

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
1.0MFD CAP RA2000/44-105S450-20-00171.0MFD CAP RA2000/44-105S0 - Immediate
49 - Marketplace
$42.10View Details
2.0MFD CAP RA2000/44-205S450-20-00192.0MFD CAP RA2000/44-205S0 - ImmediateSee Page for PricingView Details
METAL CAPACITOR450-20-0022METAL CAPACITOR0 - ImmediateSee Page for PricingView Details
6.0MFD CAP RA2000/44-605S450-20-00246.0MFD CAP RA2000/44-605S0 - Immediate
30 - Marketplace
$25.01View Details
8.0MFD CAP RA2000/44-805S450-20-00268.0MFD CAP RA2000/44-805S0 - ImmediateSee Page for PricingView Details
12MFD CAP RA2000/44-126S450-20-002812MFD CAP RA2000/44-126S0 - ImmediateSee Page for PricingView Details
16MFD CAP RA2000/44-166S450-20-002916MFD CAP RA2000/44-166S0 - ImmediateSee Page for PricingView Details
25MFD CAP RA2000/44-256S450-20-003125MFD CAP RA2000/44-256S0 - Immediate
43 - Marketplace
$50.42View Details
40MFD CAP RA2000/44-406450-20-003440MFD CAP RA2000/44-4060 - Immediate
46 - Marketplace
$57.06View Details

xxxxx-4-7320

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
1 MF CAP PLASTIC 400V2100-4-73201 MF CAP PLASTIC 400V13 - Immediate
118 - Marketplace
$19.20View Details
1.5 UF CAP PLASTIC 400V99282-4-73201.5 UF CAP PLASTIC 400V47 - Immediate$17.21View Details
2 UF CAP PLASTIC 400V99283-4-73202 UF CAP PLASTIC 400V1 - Immediate
12 - Marketplace
$20.35View Details
2.5 MF CAPACITOR(PLASTIC)2103-4-73202.5 MF CAPACITOR(PLASTIC)0 - Immediate$22.03View Details
4 UF CAPACITOR (PLASTIC)99284-4-73204 UF CAPACITOR (PLASTIC)133 - Immediate$19.75View Details
5 MF CAP PLASTIC 400V2101-4-73205 MF CAP PLASTIC 400V82 - Immediate$29.05View Details
6 UF CAP PLASTIC 400V99285-4-73206 UF CAP PLASTIC 400V8 - Immediate$34.04View Details
8 UF CAP PLASTIC 400V99286-4-73208 UF CAP PLASTIC 400V92 - Immediate$36.83View Details
10UF CAP PLASTIC 400V99287-4-732010UF CAP PLASTIC 400V3 - Immediate$35.26View Details

All Capacitors for ebm-papst AC Multi-Speed Blowers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
2.0MFD CAP RA2000/44-205S450-20-00192.0MFD CAP RA2000/44-205S0 - ImmediateSee Page for PricingView Details
METAL CAPACITOR450-20-0022METAL CAPACITOR0 - ImmediateSee Page for PricingView Details
14MFD CAP RA2000/44-146S450-20-014814MFD CAP RA2000/44-146S0 - ImmediateSee Page for PricingView Details
Published: 2014-01-30