IP68 DC Axial and Centrifugal Fans

ebm-papst introduces its series of IP68 rated fans – designed for use in the harshest environments

Image of ebm-papst's IP68 DC Axial FansIP68 rated DC axial and centrifugal fans from ebm-papst range in size from 60 mm to 190 mm and offer the highest protection against harsh environments.

The primary advantage of these DC axial and centrifugal fans is ingress protection (IP) against dust and water.  IP is a standard protection rating on electrical enclosures that are considered waterproof or dust proof. The importance of an IP68 rating on ebm-papst products is to ensure the highest level of protection for the electronics inside the enclosure against foreign objects and water while also protecting the user against potentially harmful contact.

Target markets
  • Alternative energy
  • Appliances
  • Commercial refrigeration
  • Heating
  • Industrial
  • IT / Telecom
  • LED
  • Transportation
  • Ventilation

Brochure

  • IP68 DC Axial and Centrifugal Fans

Tubeaxial Fans

ImageManufacturer Part NumberDescriptionSize / DimensionWidthAir FlowAvailable QuantityPriceView Details
FAN AXIAL 119X32MM 24VDC WIRE4314UFAN AXIAL 119X32MM 24VDC WIRESquare - 119mm L x 119mm H32.00mm100.1 CFM (2.80m³/min)35 - Immediate$245.60View Details
FAN AXIAL 92X32MM 12VDC WIRE3312UFAN AXIAL 92X32MM 12VDC WIRESquare - 92mm L x 92mm H32.00mm47.1 CFM (1.32m³/min)0 - Immediate$80.68View Details
FAN AXIAL 92X32MM 24VDC WIRE3314UFAN AXIAL 92X32MM 24VDC WIRESquare - 92mm L x 92mm H32.00mm47.1 CFM (1.32m³/min)0 - Immediate$80.68View Details
FAN AXIAL 119X38MM 24VDC WIRE4114NUFAN AXIAL 119X38MM 24VDC WIRESquare - 119mm L x 119mm H38.00mm105.9 CFM (2.97m³/min)247 - Immediate$139.37View Details
FAN AXIAL 119X32MM 12VDC WIRE4312UFAN AXIAL 119X32MM 12VDC WIRESquare - 119mm L x 119mm H32.00mm100.1 CFM (2.80m³/min)83 - Immediate$225.33View Details

IP68 DC Axial and Centrifugal Fans

ImageManufacturer Part NumberDescriptionWidthAir FlowAvailable QuantityPriceView Details
FAN AXL 171.5X50.8MM 24VDC TERM6424UFAN AXL 171.5X50.8MM 24VDC TERM50.80mm241.3 CFM (6.76m³/min)41 - Immediate$309.22View Details
FAN AXIAL 60X25.4MM 12VDC WIRE612NHU-181FAN AXIAL 60X25.4MM 12VDC WIRE25.40mm25.3 CFM (0.708m³/min)44 - Immediate$172.61View Details
FAN AXIAL 60X25.4MM 24VDC WIRE614NHUFAN AXIAL 60X25.4MM 24VDC WIRE25.40mm25.3 CFM (0.708m³/min)0 - Immediate$174.62View Details
FAN AXIAL 60X25.4MM 24VDC WIRE614NHHU-286FAN AXIAL 60X25.4MM 24VDC WIRE25.40mm33.0 CFM (0.924m³/min)1031 - Immediate$161.56View Details
FAN AXIAL 60X25.4MM 24VDC WIRE634NU-004FAN AXIAL 60X25.4MM 24VDC WIRE25.40mm23.5 CFM (0.658m³/min)100 - Immediate$108.50View Details

Motorized Impellers

ImageManufacturer Part NumberDescriptionSize / DimensionWidthAir FlowAvailable QuantityPriceView Details
FAN BLOWER CF 220X56MM 24VDCRG160-28/14NUFAN BLOWER CF 220X56MM 24VDCSquare - 220mm L x 220mm H56.00mm123.0 CFM (3.44m³/min)0 - Immediate$446.93View Details
FAN BLOWER CF 220X56MM 48VDCRG160-28/18NUFAN BLOWER CF 220X56MM 48VDCSquare - 220mm L x 220mm H56.00mm123.0 CFM (3.44m³/min)0 - Immediate$429.41View Details
FAN IMP MTRZD 133X91MM 48VDCRER133-41/18/2TDLOUFAN IMP MTRZD 133X91MM 48VDCRound - 133mm Dia91.00mm212.0 CFM (5.94m³/min)25 - Immediate$443.81View Details
FAN IMP MTRZD 165.1X50.3MM 48VDCRER160-28/18NTDAUFAN IMP MTRZD 165.1X50.3MM 48VDCRound - 165.1mm Dia50.30mm217.0 CFM (6.08m³/min)0 - Immediate
91 - Marketplace
$393.21View Details
FAN IMP MTRZD 175X69MM 24VDCRER175-42/14/2TDMLPUFAN IMP MTRZD 175X69MM 24VDCRound - 175mm Dia69.00mm353.0 CFM (9.88m³/min)154 - Immediate$509.91View Details
FAN IMP MTRZD 190X69MM 24VDCRER190-39/14/2TDLOUFAN IMP MTRZD 190X69MM 24VDCRound - 190mm Dia69.00mm376.7 CFM (10.55m³/min)0 - Immediate$516.15View Details

Blower Fans

ImageManufacturer Part NumberDescriptionSize / DimensionWidthAir FlowAvailable QuantityPriceView Details
FAN BLOWER CF 220X56MM 48VDCRG160-28/18N/2TDPU-331FAN BLOWER CF 220X56MM 48VDCSquare - 220mm L x 220mm H56.00mm182.5 CFM (5.11m³/min)0 - ImmediateSee Page for PricingView Details
Published: 2016-01-08