IzoT U60 FT USB Network Interface Module

Echelon presents a USB interface to LonTalk®/IP-FT and LON®-FT free topology twisted pair networks

Image of Echelon IzoT U60 FT USB Network Interface ModuleEchelon's IzoT U60 FT USB network interface module is a compact, board-level module with a USB to LonTalk/IP and LON FT twisted pair interface that can be easily integrated into any controller or device.

The U60 provides a USB interface for attaching to a host computer, controller, or router. The U60 FT module is compatible with the LonTalk Device Stack EX, which provides source code for LonTalk/IP and native LON-compatible protocol stacks. It is also compatible with host applications requiring an ISO/IEC 14908-1 layer 5 or layer 2 interface. Tx and Rx signals are provided on the U60 connector so that the host controller can provide transmit and receive indicators. A service signal is provided on the U60 connector so that the host controller can provide a network service indicator. Three 2.54 mm (0.1”), center, pin-header connectors are provided by the FT network, USB, power input, transmit/receive signals, and service signal.

Features

  • Provides a USB 2.0 to LonTalk/IP-FT or LON-FT interface for any controller or device
  • Compatible with Windows computers with OpenLDV 5 and with hosts implementing the IzoT Device Stack EX
  • Source code is available as a free download for a Linux-compatible driver
  • Compact, 72 mm x 29 mm (2.8” x 1.1”) board-level form factor with 2.54 mm (0.1”) center pin headers for simple integration
  • Pin-header USB interface to the host
  • Pin-header network connector
  • Transmit, receive, and service signals provided for driving host indicators
  • Powered by a 3.3 VDC input

Related Products

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRANC CHIP W/INTEGRATED NEURON C14450R-500TRANC CHIP W/INTEGRATED NEURON C0 - Immediate$26.54View Details
Published: 2016-11-07