ECOC-9775 LVCMOS OCXO
ECS' LVCMOS OCXO offers ±20 ppb stability at a -40°C to +85°C operating temperature
ECS Inc's ECOC-9775 is a 9.70 mm x 7.50 mm LVCMOS oven-controlled oscillator (OCXO) that is ideal for 5G, small cells, SyncE, and IEEE 1588 applications. The standard part offers ±20 ppb stability at a -40°C to +85°C operating temperature. Additional features include a frequency range of 40 MHz -> 48 MHz, a supply voltage of 3.3 V, and an LVCMOS output type. Oven-controlled crystal oscillators play a vital role in maintaining precision frequency control, particularly in applications where the utmost importance is placed on reliable data transmission and precise measurement accuracy.
- Package size: 9.7 mm x 7.5 mm x 5.65 mm
- ±20 ppb stability
- Operating temperature: -40°C to +85°C
- Supply voltage: 3.3 V
- LVCMOS output
- Networking
- Communications
- 5G
- Small cells
- SyncE
- IEEE 1588
ECOC-9775 LVCMOS OCXO
| Image | Manufacturer Part Number | Description | Frequency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECOC-9775-20.000-DN-TR | XTAL OSC OCXO 20.000MHZ LVCMOS | 20 MHz | 73 - Immediate | $73.66 | View Details |
![]() | ![]() | ECOC-9775-10.000-DN-TR | XTAL OSC OCXO 10.000MHZ LVCMOS | 10 MHz | 87 - Immediate | $73.66 | View Details |
![]() | ![]() | ECOC-9775-25.000-DN-TR | XTAL OSC OCXO 25.000MHZ LVCMOS | 25 MHz | 0 - Immediate | $73.66 | View Details |
![]() | ![]() | ECOC-9775-38.880-DN-TR | XTAL OSC OCXO 38.880MHZ LVCMOS | 38.88 MHz | 38 - Immediate | $73.66 | View Details |
![]() | ![]() | ECOC-9775-19.440-DN-TR | XTAL OSC OCXO 19.440MHZ LVCMOS | 19.44 MHz | 50 - Immediate | $73.66 | View Details |
![]() | ![]() | ECOC-9775-30.720-DN-TR | XTAL OSC OCXO 30.720MHZ LVCMOS | 30.72 MHz | 100 - Immediate | $73.66 | View Details |
![]() | ![]() | ECOC-9775-48.000-DN-TR | XTAL OSC OCXO 48.000MHZ LVCMOS | 48 MHz | 86 - Immediate | $73.66 | View Details |