ECS-1612MV Oscillators
ECS' surface-mount, MultiVolt™ crystal oscillators are ideal for low-power, portable, industrial, and IoT applications
The ECS-1612MV from ECS are low-power, fixed frequency, low jitter, MultiVolt surface-mount crystal oscillators. They are available in a 1.6 mm x 1.2 mm x 0.6 mm LWH package size to save on board space. The MultiVolt feature allows users to utilize the same device for many designs, reduce qualification requirements, and reduce inventory.
Features
- 1.6 mm x 1.2 mm four-pad footprint
- MultiVolt 1.6 V to 3.63 V
- Compatible with 1.8 V, 2.5 V, or 3.3 V supply
- Low jitter: 1 pS
- GM option: ±30 ppm, -20°C to +70°C
- CN option: ±25 ppm, -40°C to +85°C
- RoHS 2 and REACH compliant
- MSL 1
- Lead finish Au
- IoT
- Storage devices
- Commercial off-the-shelf (COTS)
- Navigation
- Medical (non-life sustaining)
- Mobile devices
- Industrial applications
- Wireless devices
- Test equipment
- General microprocessors
- IP cameras
ECS-1612MV Oscillators
| Image | Manufacturer Part Number | Description | Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECS-1612MV-122.8-CN-TR | XTAL OSC XO 12.2880MHZ CMOS SMD | CMOS | 3457 - Immediate | $3.38 | View Details |
![]() | ![]() | ECS-1612MV-192-CN-TR | XTAL OSC XO 19.2000MHZ CMOS SMD | CMOS | 10632 - Immediate | $3.16 | View Details |
![]() | ![]() | ECS-1612MV-080-CN-TR | XTAL OSC XO 8.0000MHZ CMOS SMD | CMOS | 483 - Immediate | $3.31 | View Details |
![]() | ![]() | ECS-1612MV-120-CN-TR | XTAL OSC XO 12.0000MHZ CMOS SMD | CMOS | 12079 - Immediate | $3.16 | View Details |
![]() | ![]() | ECS-1612MV-240-CN-TR | XTAL OSC XO 24.0000MHZ CMOS SMD | CMOS | 10177 - Immediate | $3.11 | View Details |
![]() | ![]() | ECS-1612MV-250-CN-TR | XTAL OSC XO 25.0000MHZ CMOS SMD | CMOS | 7178 - Immediate | $3.16 | View Details |
![]() | ![]() | ECS-1612MV-260-CN-TR | XTAL OSC XO 26.0000MHZ CMOS SMD | CMOS | 7699 - Immediate | $3.25 | View Details |
![]() | ![]() | ECS-1612MV-500-CN-TR | XTAL OSC XO 50.0000MHZ CMOS SMD | CMOS | 12510 - Immediate | $3.11 | View Details |