ECS-2012MV-327KE 32.768 kHz HCMOS MultiVolt™ Oscillators
ECS’ ECS-2012MV-327KE operates on a variable supply voltage of 1.2 V to 5.5 V or a standard 1.8 V, 2.5 V, 3.0 V, or 3.3 V supply
ECS’ ECS-2012MV-327KE HCMOS oscillators come in a 2.0 mm x 1.2 mm x 0.85 mm ceramic package that offers MultiVolt capabilities. These electronic components provide a frequency of 32.768 kHz with frequency stability of ±10 ppm and low 0.5 µA current consumption at the standard industrial operating temperature of -40°C to +85°C. As a part of the MultiVolt series of oscillators, the ECS-2012MV-327KE is designed to operate on a variable supply voltage of 1.2 V to 5.5 V or a standard 1.8 V, 2.5 V, 3.0 V, or 3.3 V supply. As it offers improved stability against various uncompensated crystal oscillators, this component is suited for smart meter, wearable, industrial, and IoT applications.
- 2.0 mm x 1.2 mm x 0.85 mm 4-pad footprint
- 32.768 kHz frequency
- Stability: -150 ppm to +10 ppm at -40°C ~ +85°C
- Temperature range: -40°C ~ +85°C
- Current consumption: 0.5 µA
- MultiVolt capability with +1.8 V, +2.5 V, +3.0 V, or +3.3 V or 1.2 V ~ 5.5 V supply
- HCMOS output
- RoHS and REACH compliant
- IoT
- Industrial
- Wireless
- Wearable
- Smart meters
- Medical (non-life sustaining)
ECS-2012MV-327KE 32.768 kHz HCMOS MultiVolt™ Oscillators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-2012MV-327KE-TR | XTAL OSC XO 32.7680KHZ CMOS SMD | 7304 - Immediate | $4.93 | View Details |