ECS-2016MV SMD MultiVolt™ Crystal Oscillator
ECS's ECS-2016MV is a miniature SMD HCMOS oscillator with MultiVolt capability of 1.6 V to 3.6 V
The ECS ECS-2016MV is a low-power, fixed frequency, low jitter, MultiVolt SMD crystal oscillator. The small ceramic package size (2.0 mm x 1.6 mm x 0.85 mm LWH) is ideal for low power/portable, industrial, and IoT applications. The MultiVolt feature allows for the use of the same device for many designs, reducing qualification requirements and inventory.
- 2.0 mm x 1.6 mm 4-pad footprint
- MultiVolt: 1.6 V to 3.6 V
- Compatible with 1.8 V, 2.5 V, or 3.3 V supply
- Low jitter 1 pS
- BN option ±50 ppm, -40°C to +85°C
- Lead finish Au
- MSL 1
- RoHS 2 and REACH compliant
- CN option: ±25 ppm, -40°C to +85°C
- IoT
- Storage devices
- COTS
- Navigation
- Medical (non-life sustaining)
- Mobile devices
- Industrial applications
- Wireless devices
- Test equipment
- General microprocessors
- IP cameras
ECS-2016MV SMD MultiVolt™ Crystal Oscillator
| Image | Manufacturer Part Number | Description | Output | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ECS-2016MV-120-BN-TR | XTAL OSC XO 12.0000MHZ CMOS SMD | CMOS | -40°C ~ 85°C | 2660 - Immediate | $3.07 | View Details |
![]() | ![]() | ECS-2016MV-240-BN-TR | XTAL OSC XO 24.0000MHZ CMOS SMD | CMOS | -40°C ~ 85°C | 2733 - Immediate | $3.12 | View Details |
![]() | ![]() | ECS-2016MV-250-BN-TR | XTAL OSC XO 25.0000MHZ CMOS SMD | CMOS | -40°C ~ 85°C | 746 - Immediate | $3.09 | View Details |
![]() | ![]() | ECS-2016MV-250-CN-TR | XTAL OSC XO 25.0000MHZ CMOS SMD | CMOS | -40°C ~ 85°C | 8544 - Immediate | $3.11 | View Details |
![]() | ![]() | ECS-2016MV-260-BN-TR | XTAL OSC XO 26.0000MHZ CMOS SMD | CMOS | -40°C ~ 85°C | 706 - Immediate | $3.12 | View Details |
![]() | ![]() | ECS-2016MV-260-CN-TR | XTAL OSC XO 26.0000MHZ CMOS SMD | CMOS | -40°C ~ 85°C | 530 - Immediate | $3.16 | View Details |
![]() | ![]() | ECS-2016MV-333.3-BN-TR | XTAL OSC XO 33.3333MHZ CMOS SMD | CMOS | -40°C ~ 85°C | 1571 - Immediate | $3.12 | View Details |
![]() | ![]() | ECS-2016MV-480-BN-TR | XTAL OSC XO 48.0000MHZ CMOS SMD | CMOS | -40°C ~ 85°C | 404 - Immediate | $3.12 | View Details |
![]() | ![]() | ECS-2016MV-480-CN-TR | XTAL OSC XO 48.0000MHZ CMOS SMD | CMOS | -40°C ~ 85°C | 735 - Immediate | $3.16 | View Details |
![]() | ![]() | ECS-2016MV-500-BN-TR | XTAL OSC XO 50.0000MHZ CMOS SMD | CMOS | -40°C ~ 85°C | 9815 - Immediate | $3.05 | View Details |
![]() | ![]() | ECS-2016MV-500-CN-TR | XTAL OSC XO 50.0000MHZ CMOS SMD | CMOS | -40°C ~ 85°C | 885 - Immediate | $3.16 | View Details |