ECS-320-CDX-2292 32 MHz Crystal
ECS' ECS-320-CDX-2292 32 MHz crystal was created to work with STM32 WL55CC
ECS' CDX-2292 is offered in a 1.6 mm x 1.2 mm x 0.30 mm industry standard package. This 32 MHz crystal offers a tolerance of ±10 ppm at +25ºC ±3ºC and stability of ±20 ppm over the industrial temperature range of -40ºC to +85ºC. This component has a 10 pF load capacitance, a 60 Ω ESR, and is available in a 3,000-piece reel.
- 1.6 mm x 1.2 mm x 0.30 mm
- 32 MHz frequency
- Tight ±10 ppm tolerance
- ±20 ppm stability
- Industrial operating temperature: -40ºC to +85ºC
- 3,000-piece reel
- RoHS and REACH compliant
- STM32 WL55C
- Wireless
- Low power
- Bluetooth®
- IoT
- Wearables
ECS-320-CDX-2292 32MHz Crystal
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-320-CDX-2292 | CRYSTAL 32.0000MHZ 10PF SMD | 0 - Immediate | $0.99 | View Details |