ECS-327ATQMV SMD MultiVolt™ Crystal Oscillator

ECS’ ECS-327ATQMV lets designers use the same device for many applications, reducing qualification requirements and inventory

Image of ECS' ECS-327ATQMV SMD Multi-Volt Crystal OscillatorECS’ ECS-327ATQMV is a 32.768 KHz low-power, AEC-Q200 qualified, MultiVolt SMD crystal oscillator. The compact ceramic package (3.2 mm x 2.5 mm x 0.9 mm LxWxH) uses an industry-standard footprint. The MultiVolt feature allows customers to use the same device for many designs, reduce qualification requirements, and reduce inventory.

Features
  • 3.2 mm x 2.5 mm 4-pad footprint
  • MultiVolt compatible across 1.62 V ~ 3.63 V
  • Compatible with 1.8 V, 2.5 V, 3.0 V, or 3.3 V supply voltages
  • Stability options: ±25 ppm, ±50 ppm, ±100 ppm
  • Temperature range options: -40ºC ~ +85ºC, -40ºC ~ +105ºC, -40ºC ~ +125ºC
  • HCMOS output
  • Lead finish Au
  • RoHS 3 and REACH compliant
  • MSL 1
Applications
  • IoT
  • Storage devices
  • COTS
  • Navigation
  • Medical (non-life sustaining)
  • Mobile devices
  • Industrial
  • Wireless devices
  • General microprocessors

ECS-327ATQMV SMD MultiVolt™ Crystal Oscillator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC XO 32.7680KHZ CMOS SMDECS-327ATQMV-AS-TRXTAL OSC XO 32.7680KHZ CMOS SMD9055 - Immediate$2.70View Details
XTAL OSC XO 32.7680KHZ CMOS SMDECS-327ATQMV-CN-TRXTAL OSC XO 32.7680KHZ CMOS SMD3369 - Immediate$2.69View Details
XTAL OSC XO 32.7680KHZ CMOS SMDECS-327ATQMV-BP-TRXTAL OSC XO 32.7680KHZ CMOS SMD2131 - Immediate$2.72View Details
Updated: 2022-10-07
Published: 2018-09-26