ECX-1210 Series 32.768 KHz Quartz Crystal
ECS' SMD tuning fork crystal is ideal for wearable applications where size is critical
ECS features their ECX-1210, their smallest SMD tuning fork crystal, measuring 1.2 mm x 1.0 mm. The small footprint is ideal for wearable applications where size is critical. The standard version has a frequency tolerance of ±20 ppm and offers load capacitance options of 6 pF, 7 pF, 9 pF, and 12.5 pF over the standard industrial operating temperature of -40ºC to +85ºC.
- 1.2 mm x 1.0 mm footprint
- Extended temperature range
- RoHS 2 and REACH compliant
- MSL 1
- Lead finish Au
- Wearable devices
- IoT
- Mobile devices
- Industrial
- Wireless devices
- Real time clocks
ECX-1210 Series 32.768 KHz Quartz Crystal
| Image | Manufacturer Part Number | Description | Frequency Stability | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECS-.327-12.5-1210-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | - | 111569 - Immediate | $2.39 | View Details |
![]() | ![]() | ECS-.327-7-1210-TR | CRYSTAL 32.7680KHZ 7PF SMD | - | 31986 - Immediate | $2.39 | View Details |
![]() | ![]() | ECS-.327-9-1210-TR | CRYSTAL 32.7680KHZ 9PF SMD | - | 42156 - Immediate | $2.50 | View Details |
![]() | ![]() | ECS-.327-6-1210-TR | CRYSTAL 32.7680KHZ 6PF SMD | - | 8512 - Immediate | $2.81 | View Details |