ECX-1247B2 ±2ppm First Year Aging Miniature Crystal

ECS’ ECX-1247B2 surface mount crystal offers ±2 ppm first year aging and ±10 ppm stability in 1.6 mm x 1.2 mm package

Image of ECS’ ECX-1247B2 Series Miniature CrystalsECS Inc. International’s ECX-1247B2 series of surface mount crystals are available in an industry-standard miniature 1.6 mm x 1.2 mm x 0.3 mm 4-pad ‎ceramic package and offer a wide frequency ‎range of 24 MHz to 80 MHz. The ‎available packages offer a 6 pF, 8 pF, or 10 pF load ‎capacitance, ±10 ‎ppm tolerance, tight ±10 ppm stability, and low ±2 ppm first-year ‎aging at +25ºC ±3ºC at the standard ‎industrial ‎temperature range of -40ºC to +85ºC. Various temperature ranges, ‎tolerances, and stability options are available.

Features
  • 1.6 mm x 1.2 mm x 0.3 mm 4-pad footprint
  • Frequency range: 24 MHz ~ 80 MHz
  • Standard ±10 ppm tolerance with ±7 ppm option available
  • Standard ±10 ppm stability
  • 6 pF, 8 pF, and 10 pF load capacitance options
  • Low ±2 ppm first year aging @ +25ºC ±3ºC
  • Standard industrial operating temperature range: -40ºC ~ +85ºC
  • Additional stabilities, tolerances, and extended temperature ranges available on request
  • RoHS and REACH compliant
Applications
  • IoT
  • Industrial
  • Wireless
  • Mobile devices
  • Wearables
  • Wi-Fi
  • Bluetooth‎®‎

ECX-1247B2 Series Miniature Crystals

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CRYSTAL 38.4 MHZ 10PF SMDECS-384-10-47B2-CKY-TRCRYSTAL 38.4 MHZ 10PF SMD2950 - Immediate$0.97View Details
CRYSTAL 32 MHZ 10PF SMDECS-320-6-47B2-CTN-TRCRYSTAL 32 MHZ 10PF SMD0 - Immediate$0.97View Details
CRYSTAL 32MHZ 8PF SMDECS-320-8-47B2-CTN-TRCRYSTAL 32MHZ 8PF SMD2985 - Immediate$0.97View Details
Published: 2023-05-09