ECX-12R 32.768 kHz Low ESR Quartz Crystal
ECS' ECX-12R 32.768 kHz low ESR quartz crystal is RoHS 2 and REACH compliant
ECS' ECX-12R miniature SMD 32.768 kHz crystal offers extremely low ESR 50 kΩ (typical) and a maximum of 70 kΩ. The 2.0 mm x 1.2 mm x 0.6 mm (LWH) ceramic package is ideal for IoT applications. The standard version has a frequency tolerance of ±20 ppm at +25°C, and the C version offers a ±10 ppm tolerance at +25°C. The available load capacitance is 6 pF, 7 pF, 9 pF, or 12.5 pF with an operating temperature of -40°C to +85°C.
| Features | ||
|
|
|
| Applications | ||
|
|
ECX-12R 32.768 kHz Low ESR Quartz Crystal
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-.327-12.5-12R-C-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | 18936 - Immediate | $1.26 | View Details |
![]() | ![]() | ECS-.327-12.5-12R-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | 58691 - Immediate | $1.19 | View Details |
![]() | ![]() | ECS-.327-6-12R-TR | CRYSTAL 32.7680KHZ 6PF SMD | 106564 - Immediate | $1.22 | View Details |
![]() | ![]() | ECS-.327-7-12R-TR | CRYSTAL 32.7680KHZ 7PF SMD | 108809 - Immediate | $1.21 | View Details |
![]() | ![]() | ECS-.327-9-12R-C-TR | CRYSTAL 32.7680KHZ 9PF SMD | 10983 - Immediate | $1.37 | View Details |
![]() | ![]() | ECS-.327-9-12R-TR | CRYSTAL 32.7680KHZ 9PF SMD | 87694 - Immediate | $1.21 | View Details |