ECX-49 32.768 kHz SMD Quartz Crystal
ECS' ECX-49 32.768 kHz SMD quartz crystal is RoHS and REACH compliant
ECS' ECX-49 compact SMD 32.768 kHz crystal offers low 70 kΩ maximum. The industry standard 4.1 mm x 1.5 mm x 0.9 mm (LWH) ceramic package is ideal for IoT applications. The standard version has a frequency tolerance of ±20 ppm at +25°C, and the C version offers a ±10 ppm tolerance at +25°C. The available load capacitance is 6 pF, 7 pF, 9 pF, or 12.5 pF with an operating temperature of -40°C to +85°C.
| Features | ||
|
|
|
| Applications | ||
|
|
ECX-49 32.768 kHz SMD Quartz Crystal
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-.327-12.5-49-TR | CRYSTAL 32.7680KHZ 12.5PF SMD | 4792 - Immediate | $1.92 | View Details |