ED-CM4COOLER Heatsink for Raspberry Pi

EDATEC's heatsink is designed to ensure the Raspberry Pi CM4 works reliably

Image of EDATEC's CM4 CoolerEDATEC's ED-CM4COOLER heatsink is designed for the Raspberry Pi compute module 4 (CM4). Due to the higher performance of the CM4, power consumption gets higher than the CM3+. The temperature of the CPU is close to the temperature limit of +85°C when the environment temperature is +25°C and the CPU is fully loaded. The PMU and wireless module (CM4 with wireless function) are also very hot. The heat is dissipated through three thermal-conductive pads that are attached to the back of the ED-CM4COOLER, ensuring close attachment with the CPU, wireless module, and PMU on the CM4.

The ED-CM4COOLER includes optional four nylon washers (1.5 mm height and 3 mm height) that prevent damage to the board-to-board connector or deformation of CM4 when the screws are used to fix the ED-CM4COOLER on the CM4. There’s no need to solder the stand-off that secures the CM4 on the PCB when customers design their own baseboard, which saves money.

The ED-CM4COOLER can reduce the temperature of CM4 by a maximum of 20°C when the room temperature is +25°C and the CPU and DDR memory are fully loaded. The actual heat dissipation performance is variable according to the temperature difference between the environment and the CM4. The ED-CM4COOLER cooling performance test report offers more details. The ED-CM4COOLER is available in black or silver, and also supports the full series of CM4 modules including the wireless version.

Features
  • Lowers the temperature by 20°C (max.)
  • Nylon washers for support: 1.5 mm height and 3 mm height
  • Weight: 35 g
  • Heat dissipation for CPUs, PMUs, and wireless modules
  • Dimensions: 55 mm x 40 mm x 13.5 mm
Applications
  • Heat dissipation for the Raspberry Pi CM4

ED-CM4COOLER Heatsinks for Raspberry Pi

ImageManufacturer Part NumberDescriptionMaterial FinishAvailable QuantityPriceView Details
PASSIVE HEATSINK RASPBERRYPI CM4ED-CM4COOLER-BPASSIVE HEATSINK RASPBERRYPI CM4Black Anodized2972 - Immediate$8.40View Details
PASSIVE HEATSINK RASPBERRYPI CM4ED-CM4COOLER-SPASSIVE HEATSINK RASPBERRYPI CM4Silver Anodized2459 - Immediate$8.40View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RPI CM4104000 4K MEDIA PCED-CM4MED-1410-CSRPI CM4104000 4K MEDIA PC10 - Immediate$611.32View Details
Updated: 2024-06-12
Published: 2022-12-07