ED-HMI2220 Series Industrial Panel PCs

EDA Technology ED-HMI2220 PCs are built to withstand harsh industrial conditions while providing the flexibility needed for modern automation systems

Image of EDATEC ED-HMI2220 Series Highly-Configurable Industrial Panel PCsThe EDA Technology ED-HMI2220 series brings industrial-grade reliability and high configurability to Raspberry Pi-powered HMIs. Available in 7" and 10.1" models, these panel PCs combine the power of the Raspberry Pi Compute Module 4 with robust features designed for demanding industrial environments. The ED-HMI2220 series offers a wide range of connectivity options, including triple Gigabit Ethernet ports, USB 3.0, and optional Wi-Fi, Bluetooth®, and 4G LTE capabilities, making it an ideal choice for diverse industrial applications.

These versatile HMIs support CODESYS, a powerful IEC 61131-3 compliant software platform, enabling users to create sophisticated visualization and control applications with ease. The CODESYS visualization tool allows for the design of intuitive user interfaces, data logging, alarm management, and seamless integration with various industrial protocols. (CODESYS functionality is optional; please contact EDATEC if this feature is required.)

With a wide operating temperature range, multiple expansion options, and a durable design, the HMI2220 series is built to withstand harsh industrial conditions while providing the flexibility needed for modern automation systems.

Features
  • Powered by Raspberry Pi Compute Module 4 with quad-core Arm® Cortex®-A72 processor
  • Up to 8 GB LPDDR4 RAM and 32 GB eMMC storage
  • Triple Gigabit Ethernet ports for enhanced networking capabilities
  • USB 3.0 and dual USB 2.0 ports for high-speed peripheral connections
  • Optional Wi-Fi, Bluetooth, and 4G LTE for wireless connectivity
  • Wide 9 VDC to 36 VDC input range with various protection features
  • Available in 7" (1024 x 600) and 10.1" (1280 x 800) multi-point capacitive touchscreens
  • Integrated RTC, watchdog timer, and optional supercapacitor backup
  • Supports CODESYS for advanced HMI programming and visualization
  • Expandable storage via microSD card and optional mSATA SSD
  • Compatible with Raspberry Pi OS and other Linux distributions
Applications
  • Industrial automation and control systems
  • Machine monitoring and data acquisition
  • Process visualization and operator interfaces
  • IoT gateways and edge computing devices
  • Building automation and energy management
  • Agricultural and environmental monitoring systems
  • Transportation and logistics control panels
  • Medical equipment interfaces
  • Retail and hospitality kiosks
  • Educational and research lab equipment

ED-HMI2220 Series Industrial Panel PCs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CM4 HMI 7'' W/CM4102016ED-HMI2220-070C-1208CM4 HMI 7'' W/CM41020163 - Immediate$631.20View Details
CM4 HMI 7'' W/CM4102016ED-HMI2220-070C-12084EUCM4 HMI 7'' W/CM41020162 - Immediate$736.43View Details
CM4 HMI 10.1'' W/CM4102016, W/CAED-HMI2220-101CC-1208CM4 HMI 10.1'' W/CM4102016, W/CA4 - Immediate$732.96View Details
CM4 HMI 7'' W/CM4102016ED-HMI2220-070C-12084USCM4 HMI 7'' W/CM41020166 - Immediate$756.71View Details
CM4 HMI 7'' W/CM410832ED-HMI2220-070C-1832CM4 HMI 7'' W/CM4108322 - Immediate$875.64View Details
CM4 HMI 10.1'' W/CM4102016, W/CAED-HMI2220-101CC-12084EUCM4 HMI 10.1'' W/CM4102016, W/CA2 - Immediate$841.48View Details
CM4 HMI 10.1'' W/CM4102016, W/CAED-HMI2220-101CC-12084USCM4 HMI 10.1'' W/CM4102016, W/CA2 - Immediate$861.94View Details
CM4 HMI 10.1'' W/CM4108032, W/CAED-HMI2220-101CC-1832CM4 HMI 10.1'' W/CM4108032, W/CA3 - Immediate$1,007.91View Details
Published: 2024-11-18