Titanium Ti375C529 FPGA Device
Efinix’s FPGA device features the innovative Quantum compute fabric and a quad-core high-performance RISC-V complex
Efinix's Titanium FPGAs are fabricated in a 16 nm process, delivering high performance with low power and tiny physical size. With a wide range of logic element (LE) densities from 35,000 to 1 million and compatibility with Efinix's RISC-V system on chip (SoC) cores, Titanium devices help turn a tiny chip into an accelerated embedded computing system. The Quantum computing fabric in the Titanium Ti375 FPGA comprises configurable tiles, the exchangeable logic and routing (XLR) cell that optimizes routing efficiency and speed while achieving high utilization ratios. The fabric also has highly configurable 10K embedded memory blocks and dedicated, high-speed DSP blocks. These features deliver optimum application performance, from edge computing to industrial automation and video processing. The 16 nm process node gives Titanium FPGAs a small footprint with low power consumption.
These Titanium devices' powerful I/Os allow the user to interface to processors or camera sensors with traditional LVDS or high-speed I/O (HSIO) that can be configured as MIPI at up to 1.5 Gbps. The high-performance fabric of the Ti375, with 370K logic elements, supports processing capability using personalized RTL algorithms or a high-performance RISC-V processor for a more traditional approach. Ti375 class devices in the 529-BGA package feature a hardened quad-core 32-bit RISC-V processor complex featuring the RISCV32I ISA with M, A, C, F, and D extensions. Peripherals for the processor block are configurable in the Efinity tool IP manager, resulting in the high performance of a hardened processor and the efficiency of a software-defined block. The Ti375 contains two hardened LPDDR4/4X memory controllers with x32 or x16 bus widths for high-speed access to external memory.
The Ti375’s 529-ball BGA is 19 mm x 19 mm with a 0.8 mm ball pitch. It exposes 51 high-voltage I/Os (HVIO) with capabilities up to 3.3 V and 176 HSIOs that can be used as single-ended I/Os, differential pairs, or MIPI channels.
- 370,137 logic elements
- 1344 18 x 19 DSP blocks (fracturable to perform smaller multiply functions)
- 27.53 Mb embedded block RAM
- 12 PLLs with fractional N division and spread spectrum
- Up to 176 HSIO pins can be used for MIPI D-PHY lanes for CSI-2 and DSI TX/RX
- Up to 51 HVIO pins for interfacing with 3.3 V interfaces
- Support for AES-GCM-256 bitstream encryption and RSA-4096 bitstream authentication for secure systems
- Single-event upset detection block
- Footprint: 19 mm x 19 mm BGA-529
- 16 nm process geometry
- Mobile/edge I/O and processing
- AI/ML inferencing at the edge
- Sensor fusion
- IoT and machine vision
- Drones and robotics
- Surveillance and wide field cameras (180/360)
- Thermal cameras, presence detection, and control planes
- MIPI CSI-2 bridging and I/O expansion
- Various types of vision or proximity detection systems
- IR, thermal, LiDAR, radar, and more for perception processing and control
- RISC-V controllers/processors - custom processing elements
- DSP signal chains for wireless or signal analysis
- Motor, motion, and I/O control functions
- AR/VR processing and bridging
Titanium Ti375C529 FPGA Device
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TI375C529C-DK | TITANIUM TI375 C529 EVAL BRD | 35 - Immediate | $822.11 | View Details |
![]() | EFX_HDMI | DAUGHTER CARD HDMI TI60/TI180 | 14 - Immediate | $171.27 | View Details | |
![]() | ![]() | EFX_DC_GPIO_B | MIPI AND LVDS EXPANSION BOARD | 36 - Immediate | $36.54 | View Details |
![]() | EFX_DSI_2X30_IFB | DUAL MIPI TO DSI CONVERTER BOARD | 15 - Immediate | $36.54 | View Details | |
![]() | EFINIX_IFB_PICAMX2 | DUAL RPI CAMERA CONNECTOR BOARD | 0 - Immediate | $36.54 | View Details | |
![]() | ![]() | EFX_DC_CAM_FPC15_B | RPI CAMERA CONNECTOR BOARD | 0 - Immediate | $36.54 | View Details |