Compact Low-Power Rectangular Micro OLED Display
DISPLAY VISIONS' monochrome rectangular Micro OLED displays are ideal for compact low-power applications
DISPLAY VISIONS rectangular Micro OLED display comes packaged as a complete module that includes all required logic at only a 1.3 mm thickness. With a built-in controller, 2000:1 contrast ratio, 10 μsec response time, viewing angles greater than 160°, and ablility to withstand harsh environments due to its extreme temperature range, these displays will offer any application an upgrade to its current monochromatic character application.
Evaluate OLED displays using the EA 9781-USB evaluation board and free downloadable Simulator Tool and start the design process.
- 0.66" low-power OLED
- Low-power: 2.8 V to 3.3 V supply voltage for operation
- Thin: No need for backlight, self-emitting
- Temperature range: -40°C to +80°C
- 64 x 48 dots
- Incl. controller SSD1306B
- SPI, I²C, 8-bit interface
- Fast response time (10 µs) even at -40°C
- ZIFF connection
- Wide viewing angle (min. 160°)
- Module dimension 18.46 mm x 18.10 mm x 1.3 mm
- Active area 13.42 x 10.06
- Contrast ratio 2000:1
- RoHS, REACH, and CE compliant
- Wearables
- Handhelds
- Oil and gas equipment
- Small devices
- IoT systems
- White goods
- Smart home applications
- Laboratory equipment
- Medical devices
- Casino displays
- Low-power industrial automation solutions
- Testing and measurement/control equipment
- Water ionizers
Compact Low-Power Rectangular Micro OLED Display
| Image | Manufacturer Part Number | Description | Display Mode | Viewing Area | Backlight | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EA W064048-XALG | GRAPHIC DISPLAY OLED YELLOW 0.66 | - | 15.42mm W x 12.06mm H | - | 1 - Immediate | $33.10 | View Details |
Supporting Part: USB Test Board
| Image | Manufacturer Part Number | Description | For Use With/Related Products | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EA 9781-1USB | USB-TEST BOARD FOR OLED | EA OLED Series | 0 - Immediate | See Page for Pricing | View Details |