EA DOGXL240-7 Graphics Displays
Display Visions EA DOGXL240-7 offers small, versatile graphics displays, fully featured, with many lighting options
The EA DOGXL240-7 is the latest addition to the Display Visions EA DOG series. The graphics display has a 240 pixel x 128 pixel resolution. It comes with a UC1611s controller, graphics RAM, and alternatively with background lighting. The compact display (94 mm x 67 mm) is ideal for handheld applications, particularly because current consumption is only 900 µA (without lighting) and the display can be powered by batteries. Three different LED background lighting options and 4 different display technologies (STN and FSTN) are available, giving users up to eight possible designs to choose from. All feature high brightness and contrast.
The following backlighting options are available in white, green/red, and amber. The backlight color can be switched between red and green for two-color displays. All options are extremely bright for excellent readability and they have low power consumption.
The EA DOGXL240-7 modules will also operate with the EA TOUCH240-3, which is a 4-wire resistive touch panel that has a self-adhesive backing and can be mounted directly onto the display. Display Visions recommends a display with backlight to ensure good readability, when the touch panel is used.
The EA DOGXL240-7 modules have been designed with compact handheld devices in mind but they are also used in instrumentation and diagnostic systems, machine manufacturing, construction machinery, auto-electronics development, special-purpose vehicles, and medical equipment.
EA DOG series products are available in many different versions from stock in quantities of one or more. Availability is guaranteed for up to ten years. The customized EA 9780-3USB evaluation kit can be supplied to support application development for the display. Display Visions developed the kit to speed up commissioning and help users familiarize themselves with the EA DOG displays. Individual character sets and a font editor are available on a USB stick as an accessory. DOG displays can also be supplied in other sizes and dimensions as text (1 x 8 to 4 x 20 characters) and graphics versions (1.7 inch to 3.9 inch).
| Features | ||
|
|
EA DOGXL240-7 Graphics Displays
| Image | Manufacturer Part Number | Description | Touchscreen | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EA DOGXL240W-7 | GRAPHIC DISPLAY FSTN BLACK - | - | 323 - Immediate | $98.54 | View Details |
![]() | ![]() | EA DOGXL240N-7 | GRAPHIC DISPLAY FSTN BLACK - | - | 0 - Immediate | $67.94 | View Details |