Intelligent EA uniTFT Display Modules

Display Visions EA uniTFT display modules open up new options for developers and users

Image of Electronic Assembly's Intelligent EA uniTFT Display ModulesDisplay Visions EA uniTFT display modules make it remarkably easy to combine, modify, and adapt a great many objects to a particular need. All objects can be positioned, rotated, and zoomed in on as required on the screen and attributes such as transparency and color assigned, while there is also the option of linking objects to actions. It could not be easier for design engineers needing to create keys, dials, and other control elements and assign specific functions to them. With the use of style sheets, it is also possible to standardize the look of these elements, thereby creating elegant and user-friendly designs. Tones can also be incorporated for a range of functions from acoustic feedback for operating procedures to entire jingles. The module also allows designers to create fonts to suit their needs, and with Unicode on board the control unit is prepared for all fonts and for marketing worldwide. uniSKETCH, a specially designed PC graphic tool, enables users to create screen layouts and interfaces, edit the properties of objects and adapt style sheets. Also available as an option are display modules with a touch panel that use resistive or PCAP technology. With the PCAP Touch, multi-touch inputs familiar from smartphones and tablet computers can also be provided. The appropriate touch controller and software are already integrated into the display modules.

Features
  • With and without touch panel
  • Analog resistive touch or capacitive - PCAP
  • Object based screen design
  • Change objects: size, shape, color, visibility, and content
  • Vector graphics, loss free rotation, and zoom
  • Alpha blending, moving objects
  • Vectorized character set as ASCII and Unicode
  • Single supply 3.3 V
  • 7 interfaces: USB, 2 x I2C, 2 x SPI, 2 x RS232
  • 16 digital I/O onboard, expandable up to 125
  • 4 analog inputs
  • PWM output
  • Built-in RTC inclusive battery backup
  • MicroSD card used for pictures, fonts, and macros

EA uniTFT Starter Kits

ImageManufacturer Part NumberDescriptionUtilized IC / PartPrimary AttributesAvailable QuantityPriceView Details
EVAL BOARD FOR EA UNITFT050EA QUICKUNITFT050CEVAL BOARD FOR EA UNITFT050EA uniTFT0505" 800x480 WVGA1 - Immediate$1,092.24View Details
EVAL BOARD FOR EA UNITFT101EA QUICKUNITFT101CEVAL BOARD FOR EA UNITFT101EA uniTFT10110.1" 1280x800 WXGA0 - Immediate$1,499.04View Details

EA uniTFT Display Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GRAPHIC DISPLAY TFT RGB 5"EA UNITFT050-ATCGRAPHIC DISPLAY TFT RGB 5"0 - Immediate$917.75View Details
GRAPHIC DISPLAY TFT RGB 10.1"EA UNITFT101-ATCGRAPHIC DISPLAY TFT RGB 10.1"2 - Immediate$1,353.40View Details
GRAPHIC DISPLAY TFT RGB 5"EA UNITFT050-AGRAPHIC DISPLAY TFT RGB 5"0 - Immediate$840.27View Details
GRAPHIC DISPLAY TFT RGB 5"EA UNITFT050-ATPGRAPHIC DISPLAY TFT RGB 5"0 - Immediate$872.59View Details
GRAPHIC DISPLAY TFT RGB 10.1"EA UNITFT101-AGRAPHIC DISPLAY TFT RGB 10.1"0 - Immediate$1,224.09View Details

Related Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MICROMATCH 26 WITH CABLEEA KM-126MICROMATCH 26 WITH CABLE1 - Immediate$19.24View Details
Published: 2018-01-23