Multifunctional 5" TFT HMI Panels

Display Visions multifunctional panels with compact TFT color display EA uniTFT050 for use in compact medical devices

Image of Electronic Assembly's Multifunctional 5' TFT HMI PanelsDisplay Visions uniTFT050 multifunctional TFT HMI panels with a compact 5” screen are ideal for use in medical equipment. These multifunctional panels offer a vector graphic display of 800 pixels x 480 pixels and have an extremely fast image build-up of 50 fps. This provides a streak-free display even with moving objects and animations. Their extraordinary brightness of 900 cd/m² guarantees a high-contrast display under all lighting conditions, including direct sunlight.

The EA uniTFT50-ATC is also equipped with a capacitive multi-touch surface and reacts to different finger gestures, even behind a glass up to four millimeters thick or when wearing thin gloves. For medical applications Display Visions simplifies the complex certification processes and can provide an EMC report upon request.

Features
  • 3.3 V operation
  • USB interface programming (flashing) or for later operation
  • Vector graphic display of 800 pixels x 480 pixels
  • Extremely fast image build-up of 50 fps
  • Equipped with a capacitive multi-touch surface
  • Two RS232, SPI, and I²C connections each
Application
  • Medical equipment

Multifunctional 5" TFT HMI Panels

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GRAPHIC DISPLAY TFT RGB 5"EA UNITFT050-AGRAPHIC DISPLAY TFT RGB 5"0 - Immediate$840.27View Details
GRAPHIC DISPLAY TFT RGB 5"EA UNITFT050-ATCGRAPHIC DISPLAY TFT RGB 5"0 - Immediate$917.75View Details
GRAPHIC DISPLAY TFT RGB 5"EA UNITFT050-ATPGRAPHIC DISPLAY TFT RGB 5"0 - Immediate$872.59View Details

Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR EA UNITFT050EA QUICKUNITFT050CEVAL BOARD FOR EA UNITFT0501 - Immediate$1,092.24View Details
Published: 2018-10-19