TS Series Thumb Switches
Electroswitch's thumb switches are IP67 sealed for rugged applications that demand the highest quality
Electroswitch's IP67 sealed thumb switch series is designed to exceed operation requirements needed for harsh environments as found in the construction and agriculture industries. This new low-cost effective design features an encapsulated frame and internal sealing that will prevent dust and liquid from entering in accordance to NEMA IP67. The TS series provides a longer published life than most competitors at a low cost that meets most industrial application sealing requirements. This new thumb switch series provides the features required by many customers, while offering longer life and higher current rating than equivalent switches. The TS series thumb switch offers up to 6 A switching capability and 60,000 make-and-break cycles.
| Features | ||
|
|
Thumb Toggle Switches
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TS121SZQ2 | SWITCH TOGGLE SPDT 6A 125V | 6A (AC) | 1 - Immediate | $46.73 | View Details |
![]() | ![]() | TS123SZQ2 | SWITCH TOGGLE SPDT 6A 125V | 6A (AC) | 9 - Immediate | $47.19 | View Details |
![]() | ![]() | TS126SZQ2 | SWITCH TOGGLE SPDT 6A 125V | 6A (AC) | 0 - Immediate | $47.19 | View Details |
![]() | ![]() | TS127SZQ2 | SWITCH TOGGLE SPDT 6A 125V | 6A (AC) | 142 - Immediate | $47.19 | View Details |
![]() | ![]() | TS131SZQ2 | SWITCH TOGGLE SPDT 6A 125V | 6A (AC) | 21 - Immediate | $47.19 | View Details |