SMA Connectors

The Johnson line from Cinch Connectivity Solutions offers a cohesive line of SMA connectors known industry wide

Image of Cinch Connectivity Solutions' SMA ConnectorsThe Johnson line from Cinch Connectivity Solutions offers a cohesive line of SMA connectors known industry wide. Their offering includes high-frequency SMAs operating up to 26.5 GHz to military-grade stainless steel connectors to SMA quick connects for testing. They offer a variety of connectors to meet your application requirements.

Features
  • Precision machined components
  • Designed for 500 mating cycles
  • 50 Ω impedance
  • All contacts plated with 50 micro-inches of gold for excellent durability
  • Available in gold or nickel plated, or stainless steel for excellent corrosion resistance
  • Available for all popular cable types
  • Board mount, end launch, edge launch
Applications
  • Antennas
  • Broadcast
  • Cellular
  • Microwave radio
  • Radios
  • Satellite communication
  • Base stations
  • Test and measurement
  • Instrumentation
  • Radar
  • RF and microwave components
  • Aircraft

Cabled Connectors - Johnson offers a complete line of cabled SMA connectors for all popular cable types, including semi-rigid.

PCB Mount - Through-hole and surface-mount SMA jacks and plugs for demanding board-mount applications. Available as jacks or plugs, straight and right angle.

End Launch - The SMA end launch connector is attached to the circuit board by inserting the board edge between the legs and soldering the legs and center conductor to pads on the board. For optimum high-frequency performance, the connector to circuit board transition must be adjusted for low VSWR.

High-Frequency End Launch - High-frequency end launch connectors are used to transition microwave energy from coaxial to planar transmission line structures. These connectors provide a unique solution for microwave engineers who fabricate circuit designs on very thin high-frequency board substrates.

Self-Fixture End Launch - An ideal solution for design engineers who are obligated to cut manufacturing costs and complexity out of their circuit board systems.

Reverse polarity - Reverse polarity SMA (RP-SMA) is a variation of the SMA connector that reverses the gender of the interface. They are commonly used in Wi-Fi applications.

Quick connect - Quickly mates to a standard threaded SMA jack receptacle allowing rapid test connections to devices utilizing SMA threaded jacks. The SMA quick connect plug is recommended for test and measurement applications.

SMK 2.92 - The SMK (2.92 mm) connectors provide an excellent solution for demanding applications requiring high-frequency transmission. Although, similar to the SMA interface, a smaller internal body diameter (2.92 mm) and air dielectric provide a higher cutoff frequency and other key advantages.

Cabled Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN SMA PLUG STR 50 OHM SOLDER142-0693-001CONN SMA PLUG STR 50 OHM SOLDER1654 - Immediate$14.10View Details
CONN SMA JACK STR 50 OHM CRIMP142-0303-011CONN SMA JACK STR 50 OHM CRIMP128 - Immediate$29.41View Details

PCB Mount

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN SMA JACK STR 50 OHM PCB142-0701-211CONN SMA JACK STR 50 OHM PCB980 - Immediate$13.87View Details
CONN SMA JACK STR 50 OHM PCB142-0701-216CONN SMA JACK STR 50 OHM PCB364 - Immediate$16.86View Details

End Launch

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN SMA JACK STR 50OHM EDGE MNT142-0701-806CONN SMA JACK STR 50OHM EDGE MNT2195 - Immediate$9.41View Details
CONN SMA JACK STR 50OHM EDGE MNT142-0701-801CONN SMA JACK STR 50OHM EDGE MNT8822 - Immediate$8.07View Details

High Frequency End Launch

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN SMA JACK STR 50OHM EDGE MNT142-1701-821CONN SMA JACK STR 50OHM EDGE MNT356 - Immediate$51.99View Details
CONN SMA JACK STR 50OHM EDGE MNT142-1701-831CONN SMA JACK STR 50OHM EDGE MNT266 - Immediate$24.54View Details

Self Fixture End Launch

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN SMA JACK STR 50OHM EDGE MNT142-0791-801CONN SMA JACK STR 50OHM EDGE MNT70 - Immediate$33.27View Details
CONN SMA JACK STR 50OHM EDGE MNT142-0791-811CONN SMA JACK STR 50OHM EDGE MNT90 - Immediate$37.31View Details

Reverse Polarity

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN RPSMA JCK STR 50OHM EDGEMNT142-4701-801CONN RPSMA JCK STR 50OHM EDGEMNT198 - Immediate$21.80View Details
CONN RP-SMA JACK R/A 50 OHM PCB142-4701-501CONN RP-SMA JACK R/A 50 OHM PCB642 - Immediate$35.44View Details

Quick Connect

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
COAX ADAPT SMA TO SMA142-1901-821COAX ADAPT SMA TO SMA143 - Immediate$97.47View Details

SMK 2.92

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN 2.92MM JACK STR 50 OHM PUSH145-0701-002CONN 2.92MM JACK STR 50 OHM PUSH15 - Immediate$47.17View Details
CONN 2.92MM JACK STR 50OHM145-0701-602CONN 2.92MM JACK STR 50OHM0 - Immediate$70.17View Details
Published: 2014-07-10