Cerabar PMC21 Series Compact Pressure Transmitters

Endress+Hauser’s compact pressure transmitters with robust performance are easy-to-use and have long-term stability

Image of Endress+Hauser's Cerabar PMC21 Series Compact Pressure TransmittersEndress+Hauser's Cerabar PMC21 compact pressure transmitters with ceramic oil-free sensors are robust and pressure shock resistant. Ceramic cells can measure in low-pressure applications and are perfect for vacuum applications. The PMC21 series can measure absolute or gauge pressure from 100 mbar to 40 bar. All pressure sensors communicate primarily via 4 mA to 20 mA connected by an M12 or valve plug. The sensor range and the process connection needs to be selected according to the application requirements.

These devices are designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP68, a highly abrasion-resistant Ceraphire membrane, and a high-quality 316L housing. They can be used in most areas as they offer various certifications like hazardous area or marine certificates. These devices are easy-to-use and have high performance, long-term stability, and high material quality.

Features
  • Easy usability
  • High-performance
  • Long term stability
  • High material quality
Applications
  • Standard applications in process industries

Cerabar PMC21 Series Compact Pressure Transmitters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PRESSURE SENSOR, 100 MBAR, G1/2PMC21-AA1U1CBWBJAPRESSURE SENSOR, 100 MBAR, G1/21 - Immediate$732.58View Details
PRESSURE SENSOR 10 BAR G1/2PMC21-AA1U1PBWBJAPRESSURE SENSOR 10 BAR G1/21 - Immediate$732.58View Details
PRESSURE SENSOR 10 BAR MNPT1/2PMC21-CA1V1PFVXJAPRESSURE SENSOR 10 BAR MNPT1/21 - Immediate$732.58View Details
PRESSURE SENSOR 100 MBAR MNPT1/2PMC21-CA1V1CFVXJAPRESSURE SENSOR 100 MBAR MNPT1/25 - Immediate$732.58View Details
Published: 2023-03-17