1/16th Brick Evaluation Kit 300 W EPC9143KIT

EPC's EPC9143KIT offers high efficiency up to 96%, taking advantage of eGaN® high switching frequency and small size

Image of EPC's 1/16th Brick Evaluation Kit 300 W EPC9143KITEPC's EPC9143 1/16th brick evaluation power module is designed for 48 V to 12 V DC/DC applications. It features the EPC2053 eGaN FETGaN, enhancement mode field effect transistors, and the Microchip dsPIC33CK32MP102 16-bit digital controller. It offers high efficiency up to 96%, taking advantage of eGaN high switching frequency and small size. Microchip dsPIC33CK32MP102 digital signal controller (DSC) is a 100 MHz single-core device equipped with dedicated peripheral modules for switched-mode power supply (SMPS) applications, such as a feature-rich 4-channel (8x output), 250 ps resolution pulse width modulation (PWM) logic, three 3.5 MSPS analog-to-digital converters (ADC), three 15 ns propagation delay analog comparators with integrated digital-to-analog converters (DAC) supporting ramp signal generation, three operational amplifiers as well as digital signal processing (DSP) core with tightly coupled data paths for high-performance real-time control applications.

Features
  • High efficiency: 95% @ 12 V/25 A output
  • Small size: 33 mm x 22.9 mm x 9 mm (1.30 in. x 0.90 in. x 0.35 in.)
  • Industry-standard footprint and pinout
  • Positive logic on/off
  • Power good output
  • Constant switching frequency: 500 kHz
  • Fault protection
Applications
  • Datacenters
  • Servers
  • 48 V power supplies
  • PCIe® cards and storage
  • Computing

Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR DSPIC33CK32MP102EPC9143KITEVAL BOARD FOR DSPIC33CK32MP1025 - Immediate$913.46View Details

Component Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GANFET N-CH 100V 48A DIEEPC2053GANFET N-CH 100V 48A DIE16945 - Immediate$14.36View Details
IC MCU 16BIT 32KB FLASH 28UQFNDSPIC33CK32MP102-I/2NIC MCU 16BIT 32KB FLASH 28UQFN23 - Immediate$2.80View Details
IC MCU 16BIT 32KB FLASH 28UQFNDSPIC33CK32MP102-E/2NIC MCU 16BIT 32KB FLASH 28UQFN95 - Immediate$3.07View Details
Published: 2020-07-17