EPC9130 Regulated Converter

EPC's 9130 is a 48 V to 12 V non-isolated, regulated converter

Image of EPC’s EPC9130 Regulated ConverterEPC's EPC9130 development board is a 500 kHz switching frequency, 48 V nominal input voltage, 60 A maximum output current, 5-phase intermediate bus converter (IBC). It contains an onboard microcontroller and gate drives, featuring the 100 V EPC2045 enhancement mode (eGaN®) field effect transistor (FET). This development board provides a regulated 12 V power supply for high-performance applications showcasing the superior performance of the EPC2045 eGaN FET.

The EPC9130 development board has five phases of two EPC2045 eGaN FETs in a half bridge configuration using a uPI semiconductor up1966A gate driver with supply and bypass capacitors. The PWM signals to the gate drivers are fed by an onboard dsPIC33 microcontroller from Microchip®. The output voltage is regulated to 12 V. The board contains all critical components and a layout for optimal switching performance. There are also various probe points to facilitate simple waveform measurement and efficiency calculation.

Features Applications
  • 48 V nominal input voltage; regulated 12 V output voltage
  • 60 A (max) output current
  • 500 kHz switching frequency
  • 100 V EPC2045 eGaN FET with onboard microcontroller and gate drives
  • High-performance servers
    • Multi-user gaming systems
    • Autonomous cars
    • Artificial intelligence
    • Cryptocurrency mining

EPC9130 Regulated Converter

ImageManufacturer Part NumberDescriptionVoltage - OutputCurrent - OutputVoltage - InputAvailable QuantityPriceView Details
EVAL BOARD FOR EPC2045EPC9130EVAL BOARD FOR EPC204512V50A36V ~ 60V0 - Immediate$855.00View Details
Published: 2018-04-18