B3292xU/V Series Film Capacitors

TDK Electronics extends the X2 portfolio with compact 350 VAC capacitors for industrial and automotive applications

Image of TDK Corporation B3292xU/V Series Film Capacitor TDK Electronics extends its X2 safety film capacitor portfolio with the B3292xU/V series, supporting higher voltages and offering compact lead spacings of 15 mm and 22.5 mm with capacitance values from 47 nF to 1.8 µF. Rated at 350 VAC and robust against peak voltage pulses up to 2.5 kV per IEC 60384-14, the series is designed for interference suppression in demanding, space-constrained industrial and automotive environments in series with the mains. Typical applications include onboard chargers, EV charging systems, PV inverters, energy meters, and capacitive power supplies.

All X2 EMI suppression series are now available with lead spacings from 15 mm to 52.5 mm, covering capacitance values from 47 nF to 20 µF. They pass the temperature, humidity, bias (THB) test at +85°C, 85% RH, and rated voltage for 1,000 h, meeting Grade III, Test Condition B requirements. In addition, the series offers AEC-Q200 compliance, excellent self-healing properties, and a maximum operating temperature of +110°C, ensuring durability even under severe ambient conditions.

With their compact dimensions and high DC testing voltage of 1,505 V for 2 s, the B3292xU/V series provides a balanced solution of performance and size for next-generation industrial drives and automotive power electronics, supporting the growing need for efficient and space-optimized EMI suppression solutions. TDK offers a range of design tools and SPICE models for the B3292xU/V series.

Features
  • X2 class for interference (EMI) suppression
  • Across-the-line applications
  • For connections in series with the mains
  • Severe ambient conditions
  • Small dimensions
  • Good self-healing properties
  • AEC-Q200E compliant
Applications
  • Capacitive power supplies and energy meters
  • Industrial drives
  • Onboard chargers
  • EV charging
  • PV inverters

B3292xU-V Series Film Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
CAP FILM 100NF 20% 350VAC RADIAL
B32922U4104M000CAP FILM 100NF 20% 350VAC RADIAL1711 - Immediate$1.28View Details
New at DigiKey
CAP FILM 220NF 20% 350VAC RADIAL
B32922U4224M000CAP FILM 220NF 20% 350VAC RADIAL1987 - Immediate$2.27View Details
New at DigiKey
CAP FILM 470NF 20% 350VAC RADIAL
B32922U4474M000CAP FILM 470NF 20% 350VAC RADIAL527 - Immediate$2.78View Details
New at DigiKey
CAP FILM 680NF 20% 350VAC RADIAL
B32923U4684M000CAP FILM 680NF 20% 350VAC RADIAL540 - Immediate$3.09View Details
New at DigiKey
CAP FILM 1UF 20% 350VAC RADIAL
B32924U4105M000CAP FILM 1UF 20% 350VAC RADIAL640 - Immediate$3.58View Details
New at DigiKey
CAP FILM 1UF 20% 350VAC RADIAL
B32923U4105M000CAP FILM 1UF 20% 350VAC RADIAL896 - Immediate$3.67View Details
New at DigiKey
CAP FILM 1.5UF 20% 350VAC RADIAL
B32923U4155M000CAP FILM 1.5UF 20% 350VAC RADIAL220 - Immediate$4.88View Details
New at DigiKey
CAP FILM 3.3UF 20% 350VAC RADIAL
B32924U4335M000CAP FILM 3.3UF 20% 350VAC RADIAL399 - Immediate$6.19View Details
New at DigiKey
CAP FILM 3.3UF 20% 350VAC RADIAL
B32926U4335M000CAP FILM 3.3UF 20% 350VAC RADIAL400 - Immediate$6.78View Details
New at DigiKey
CAP FILM 4.7UF 20% 350VAC RADIAL
B32926U4475M000CAP FILM 4.7UF 20% 350VAC RADIAL360 - Immediate$7.25View Details
New at DigiKey
CAP FILM 8.2UF 20% 350VAC RADIAL
B32926U4825M000CAP FILM 8.2UF 20% 350VAC RADIAL190 - Immediate$11.18View Details
New at DigiKey
CAP FILM 10UF 20% 350VAC RADIAL
B32926U4106M000CAP FILM 10UF 20% 350VAC RADIAL219 - Immediate$12.33View Details
New at DigiKey
CAP FILM 20UF 20% 350VAC RADIAL
B32928U4206M000CAP FILM 20UF 20% 350VAC RADIAL51 - Immediate$20.41View Details
New at DigiKey
CAP FILM 330NF 20% 350VAC RADIAL
B32922U4334M000CAP FILM 330NF 20% 350VAC RADIAL0 - Immediate$2.34View Details
New at DigiKey
CAP FILM 2.2UF 20% 350VAC RADIAL
B32924U4225M000CAP FILM 2.2UF 20% 350VAC RADIAL440 - Immediate$5.30View Details
Published: 2026-02-25