FC3215AN Series 32.768 kHz Low-ESR Crystal Unit

Epson’s 32.768 kHz crystal unit features an extended operating temperature range in a compact package

Image of Epson FC3215AN Series 32.786 kHz Low-ESR Crystal UnitEpson’s FC3215AN is a 32.768 kHz crystal unit with a low ESR of 35 kΩ in a compact package, which is critical for portable electronics and very tight space-constrained applications. The FC3215AN crystal is ideal for a variety of applications, such as wireless modules, IoT, medical, industrial, security surveillance equipment, smart meters, consumer electronics, and low-power MCU applications. It supports an extended operating temperature range from -40°C to +105°C. The FC3215AN crystal is available in a 3.2 mm x 1.5 mm x 0.9 mm package with standard pinouts.

Features
  • Frequency range: 32.768 kHz
  • Frequency tolerance: 20 ppm
  • Low ESR: 35 kΩ (typ.)
  • Drive level: 0.5 μW max
  • Load capacitance: 7 pF, 9 pF, and 12.5 pF
  • Compact package: 3.2 mm x 1.5 mm x 0.9 mm
Applications
  • Wireless modules
  • Portable IoT products
  • Personal medical devices
  • Industrial equipment
  • Security/surveillance equipment
  • Smart meters
  • Consumer electronics

FC3215AN Series 32.786 kHz Low-ESR Crystal Unit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CRYSTAL 32.768KHZ 12.5PF SMDFC3215AN 32.768K-C5NN60KC5CRYSTAL 32.768KHZ 12.5PF SMD1433 - Immediate$0.95View Details
CRYSTAL 32.768KHZ 7PF SMDFC3215AN 32.768K-70NN60KC5CRYSTAL 32.768KHZ 7PF SMD3517 - Immediate$0.71View Details
CRYSTAL 32.768KHZ 9PF SMDFC3215AN 32.768K-90NN60KC5CRYSTAL 32.768KHZ 9PF SMD3503 - Immediate$0.82View Details
Published: 2022-06-07